Omron G5V-1-DC3

1A 3V One Conversion: $1C (SPDT-Conversion) DIP, 7.5x12.5mm Signal Relays ROHS
$ 1.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5V-1-DC3.

RS (Formerly Allied Electronics)

Datasheet4 pages23 years ago
Datasheet3 pages17 years ago

Farnell

HQonline

Electro Sonic

Verical

Inventory History

3 month trend:
-47.84%

CAD Models

Download Omron G5V-1-DC3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-03-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

RELAY GEN PURPOSE SPDT 1A 5VDC / General Purpose Relay SPDT (1 Form C) Through Hole
Electromechanical Relay SPDT 1A 24VDC 3.84KOhm Through Hole
Signal Relay, G5V-1 Series, Non Latching, SPDT, Through Hole, 1 A, 12 VDC RoHS Compliant: Yes

Descriptions

Descriptions of Omron G5V-1-DC3 provided by its distributors.

1A 3V One Conversion: $1C (SPDT-Conversion) DIP,7.5x12.5mm Signal Relays ROHS
RELAY; LOW SIGNAL; 3VDC; 166.70MA; 18 OHM; 500MW | Omron Electronic Components G5V-1-DC3
General Purpose Relay, G5V-1 Series, Power, Non Latching, Spdt, 3 Vdc, 500 Ma Rohs Compliant: Yes |Omron G5V-1 DC3
SPST-NO PCB Mount Non-Latching Relay PCPin; 60 A; 24V dc
Ultra-miniature Low Signal Relay SPDT 3VDC Through Hole
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.05A (Coil), 3VDC (Coil), 150mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
RELAY, SPDT, 125VAC, 30VDC, 0.5A; Contact Configuration: SPDT; Coil Voltage: 3VDC; Contact Current: 500mA; Product Range: G5V-1 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 125VAC; Relay T

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5V-1 DC3
  • G5V-1DC3
  • G5V1-DC3
  • G5V1DC3