Omron G5V-1-DC5

RELAY GEN PURPOSE SPDT 1A 5VDC / General Purpose Relay SPDT (1 Form C) Through Hole
$ 1.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5V-1-DC5.

RS (Formerly Allied Electronics)

Datasheet4 pages24 years ago
Datasheet3 pages18 years ago
Datasheet2 pages21 years ago

Newark

Electro Sonic

element14

Jameco (USA)

Inventory History

3 month trend:
-71.91%

CAD Models

Download Omron G5V-1-DC5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

5ms 5ms 1A 60V 5V SPDT(1 Form C) 167Ω 30mA 125V DIP Through hole mounting 12.5mm*7.5mm*10mm
Relay, SPDT (1 Form C), 5ms/5ms, 60V/125V, 5V Coil, 167Ω, 30mA, TH
RELAY;E-MECH;LOW SIGNAL;SPDT;CUR-RTG 1A;CTRL-V 6DC;VOL-RTG 125/60AC/DC;PCB MNT

Descriptions

Descriptions of Omron G5V-1-DC5 provided by its distributors.

RELAY GEN PURPOSE SPDT 1A 5VDC / General Purpose Relay SPDT (1 Form C) Through Hole
1A 5V One Conversion: $1C (SPDT-Conversion) DIP,7.5x12.5mm Signal Relays ROHS
Electromechanical Relay SPDT 1A 5VDC 167Ohm Through Hole
Relay, Signal, Spdt, 24Vdc, 1A; |Omron Electronic Components G5V-1 DC5
Low Signal Miniature Relay SPDT 1A 5 Volt Through Hole
Low Signal Relay 5VDC Coil 5-Blade Terminal 125VAC/DC 2A 1 Poles PCB Mounting SPDT
Omron G5V-1-DC5 Relay Low Signal PCB Thruhole HiSens SPDT 5VDC
Signal Relay 5VDC 1A SPDT(12.5x7.5x10)mm THT
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.03A (Coil), 5VDC (Coil), 150mW (Coil), 1A (Contact), 60VDC (Contact), DC Input, Random, AC/DC Output
Electromagnetic relay; contact rating current 2A; coil voltage 5VDC; changeover contact (1C); coil power 150mW; 1A/30VDC; 0.5A/125VAC
RELAY, SIGNAL, SPDT, 24VDC, 1A; Coil Voltage: 5VDC; Contact Configuration: SPDT; Contact Current: 1A; Product Range: G5V-1 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Relay Terminals: Solder; Contact Voltage

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5V-1 DC5
  • G5V-1-DC5.
  • G5V-1DC5
  • G5V1 DC5
  • G5V1-DC5
  • G5V1DC5