Omron G5SB-14 DC24

Power Relay 24VDC 5(NO)/3(NC)A SPDT (20.3mm 10.3mm 15.8mm) THT
$ 1.88
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5SB-14 DC24.

element14 APAC

Datasheet4 pages23 years ago

Newark

Electro Sonic

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+646%

CAD Models

Download Omron G5SB-14 DC24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-03-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

RELAY POWER PCB 5A SPST-NO 24VDC
Relay; General Purpose; Industrial Relays Spst-no 24VDC Power Pcb Relay
Electromechanical Relay 12VDC 1.6KOhm 5A SPDT (19.8x15.8x15.8)mm THT Power Relay
TE Connectivity9-1440003-3
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.033A (Coil), 12Vdc (Coil), 400Mw (Coil), 5A
PanasonicJQ1-18V
Power Relay, 1 Form C, 5A 125VAC 2A 250VAC 5A 30VDC
PanasonicJQ1-6V
Power Relay, 1 Form C, 5A 125VAC 2A 250VAC 5A 30VDC

Descriptions

Descriptions of Omron G5SB-14 DC24 provided by its distributors.

Power Relay 24VDC 5(NO)/3(NC)A SPDT (20.3mm 10.3mm 15.8mm) THT
Electromechanical Relay SPDT 5(NO)/3(NC)A 24VDC 1.44KOhm Through Hole
Power Supply; AC-DC; 5V; 30A; 185-264V In; Enclosed; DIN Rail Mount; 150W; S8JC Series
RELAY, 16.7 MA, 24 VDC, PCB, 1440 OHMS, 4000 VAC (BETWEEN COIL AND CONTACTS)
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.167A (Coil), 36VDC (Coil), 400mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
RELAY, PCB, SPDT, 24VDC; Relay Type:Power; Coil Voltage VDC Nom:24V; Contact Current Max:5A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:1.44kohm; Contact Configuration:SPDT; Coil Type:DC; Coil Current:16.7mA; Nom Operating Power:400mW; Relay Mounting:PCB; External Height:15.8mm; External Width:10.3mm; External Depth:20.3mm; SVHC:No SVHC (18-Jun-2012); Contact Current AC Max:5A; Contact Current DC Max:5A; Contact Voltage AC Max:250V; Contact Voltage DC Max:30V; External Length / Height:15.8mm; Mounting Type:PCB; No. of Poles:1; Series:G5SB

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5SB-14-DC24
  • G5SB-14-DC24.
  • G5SB-14DC24
  • G5SB14 DC24
  • G5SB14DC24