Omron G5Q-14 DC24

Power Relay 24VDC 5(NO)/3(NC)DC/10(NO)/3(NC)AAC SPDT(20.3x10.3x16.2)mm THT
$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5Q-14 DC24.

Omron

Datasheet6 pages25 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-01-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

G5LE Cubic PCB Power Relay Flux Protection SPDT 10A 24VDC Through Hole Tray
Electromechanical Relay 24VDC 1.44KOhm 8ADC/10AAC SPDT (( 22.5mm 16.5mm 19mm)) THT Power Relay
G5Q Miniature PCB Power Relay Flux Protection SPDT 10A 24VDC Through Hole Tube
PanasonicALQ124
General Purpose Relay, ALQ Series, Power, Non Latching, SPDT, 24 VDC, 10 A
PanasonicJS1-24V-TV
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, TV-Rated, 24V
TE ConnectivityT7CS5D-24
Electromechanical Relay SPDT 10A 24VDC 1.6KOhm Through Hole

Descriptions

Descriptions of Omron G5Q-14 DC24 provided by its distributors.

Power Relay 24VDC 5(NO)/3(NC)DC/10(NO)/3(NC)AAC SPDT(20.3x10.3x16.2)mm THT
Power Relay SPDT 277VAC 24VDC Through Hole Tray
POWER PCB RELAY | Omron Electronic Components G5Q14DC24
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.017A (Coil), 45.6VDC (Coil), 400mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
General Purpose Power Relay; Series:G5Q; Relay Type:Miniature; Coil Voltage VDC Nom:24V; Coil Resistance:1440ohm; No. of Poles:1; Contacts:SPDT; Relay Mounting:PC Board; Carry Current:3A; Coil Current:16.7mA; Features:High Isolation ;RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5Q-14-DC24
  • G5Q-14-DC24.
  • G5Q-14DC24
  • G5Q14 DC24
  • G5Q14DC24