Omron G5Q-1 DC24

G5Q Miniature PCB Power Relay Flux Protection SPDT 10A 24VDC Through Hole Tube
$ 1.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5Q-1 DC24.

Omron

Datasheet6 pages25 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+117%

CAD Models

Download Omron G5Q-1 DC24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2006-06-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

G5LE Cubic PCB Power Relay Flux Protection SPDT 10A 24VDC Through Hole Tray
Electromechanical Relay 24VDC 1.44KOhm 8ADC/10AAC SPDT (( 22.5mm 16.5mm 19mm)) THT Power Relay
PanasonicALQ124
General Purpose Relay, ALQ Series, Power, Non Latching, SPDT, 24 VDC, 10 A
Power Relay 24VDC 5(NO)/3(NC)DC/10(NO)/3(NC)AAC SPDT(20.3x10.3x16.2)mm THT
PanasonicJS1-24V-TV
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, TV-Rated, 24V
TE ConnectivityT7CS5D-24
Electromechanical Relay SPDT 10A 24VDC 1.6KOhm Through Hole

Descriptions

Descriptions of Omron G5Q-1 DC24 provided by its distributors.

G5Q Miniature PCB Power Relay Flux Protection SPDT 10A 24VDC Through Hole Tube
Electromechanical Relay SPDT 5(NO)/3(NC)ADC/10(NO)/3(NC)AAC 24VDC 1.44KOhm Through Hole
Relay; 10 A; 1440 Ohms; 4000 VAC; 16.7 mA; -40 to +105 C; PCB Mount
POWER/SIGNAL RELAY SPDT MOMENTARY 0.017A (COIL) 24VDC (COIL) 400mW (COIL) 3A (CONTACT) 30VDC (CONTACT) THROUGH HOLE-STRAIGHT MOUNT
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.017A (Coil), 45.6VDC (Coil), 400mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
RELAY, SPDT, 250VAC, 30VDC, 10A; Contact Configuration: SPDT; Coil Voltage: 24VDC; Contact Current: 10A; Product Range: G5Q Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Termi
Switching Current A = 10 / Switching Voltage - DC V = 30 / Series = G5Q / Switching Voltage - AC V = 125 / Contact Material = Ag Alloy / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = Monostable / Coil Voltage - DC V = 24 / Width mm = 10 / Length mm = 20 / Height mm = 15.8 / Contact Configuration = 1CO / Coil Type = DC / Coil Resistance kOhm = 1.44

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5Q-1-DC24
  • G5Q-1DC24
  • G5Q1 DC24
  • G5Q1-DC24
  • G5Q1DC24