TE Connectivity T7CS5D-24

Electromechanical Relay SPDT 10A 24VDC 1.6KOhm Through Hole
$ 1.59
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T7CS5D-24.

IHS

Datasheet3 pages15 years ago
Datasheet3 pages16 years ago

Newark

RS (Formerly Allied Electronics)

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2004-04-02
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2012-05-29
LTD Date2012-09-27

Related Parts

Power Relay 24VDC 8DC/10AAC SPDT(22.5mm 16.5mm 19mm) THT
PanasonicJS1F-24V
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, Flux Resisant
PanasonicJS1-24V-TV
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, TV-Rated, 24V
PanasonicJS1F-B-24V-F
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, Class B Coil, Flux Resistant
Electromechanical Power Relay
Power Relay 24VDC 8DC/10AAC SPDT(19.6x15.6x15.2)mm THT

Descriptions

Descriptions of TE Connectivity T7CS5D-24 provided by its distributors.

Electromechanical Relay SPDT 10A 24VDC 1.6KOhm Through Hole
RELAY, PCB, PC BOARD, 1 FORM C, SPDT, 1 C/O, 360 MW (NOM.) (COIL), THROUGH HOLE
Power Relay, Spdt, 24Vdc, 12A, Pc Board
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.015A (COIL), 24VDC (COIL), 360mW (COIL), 12A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1393190-8
  • T7CS5D-24.
  • T7CS5D24