Omron G5LE-1A-E DC12

Omron G5LE-1A-E-DC12 G5LN8599M Power PCB Relay 12V DC SPST-NO Contacts
$ 1.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5LE-1A-E DC12.

Omron

Datasheet6 pages26 years ago

Master Electronics

RS (Formerly Allied Electronics)

TME

Sager Electronics

Inventory History

3 month trend:
+38.73%

CAD Models

Download Omron G5LE-1A-E DC12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.97
$ 1.1
$ 1.1
Stock
159,901
226,665
226,665
Authorized Distributors
6
6
6
Relay Type
General Purpose
General Purpose
General Purpose
Throw Configuration
SPST
SPST
SPST
Contact Current Rating
16 A
10 A
10 A
Coil Voltage (DC)
9 V
9 V
9 V
Coil Voltage (AC)
12 V
-
-
Coil Current
33 mA
33 mA
33 mA
Max Voltage Rating (AC)
250 V
250 V
250 V
Coil Resistance
360 Ω
360 Ω
360 Ω
Coil Power
400 mW
400 mW
400 mW
Switching Capacity
-
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-12-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Silver Alloy() 12V 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
TE Connectivity1-1415899-6
General Purpose Relay, RZ Series, Power, Non Latching, SPST-NO, 12 VDC, 16 A
Silver Alloy() 12V 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
Relay; E-Mech; Gen Purp; SPST-NO; 16A; Ctrl-V 12DC; Vol-Rtg 250/24AC/DC; 6 Pin
PanasonicALZ51B12
AgSnO2 12V 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
PanasonicALZ51F12
Power Relay 12VDC 16A SPST-NO(28.8x12.5x15.7)mm THT

Descriptions

Descriptions of Omron G5LE-1A-E DC12 provided by its distributors.

Omron G5LE-1A-E-DC12 G5LN8599M Power PCB Relay 12V DC SPST-NO Contacts
POWER/SIGNAL RELAY SPST MOMENTARY 0.033A (COIL) 12VDC (COIL) 400mW (COIL) THROUGH HOLE-STRAIGHT MOUNT
Power Relay 12VDC 16A SPST-NO(22.5mm 16.5mm 19mm) THT
General Purpose Relays Power PCB Relay SPST-NO 12VDC
AgSnIn 12V 16A Normal Open:1A(SPST-Normal Open) Plugin,16.5x22.5mm Power Relays ROHS
POWER RELAY, SPST-NO, 12VDC, 16A, TH;
Power Relay, Spst-No, 12Vdc, 16A, Tht; Contact Configuration:Spst-No; Coil Voltage:12Vdc; Contact Current:16A; Product Range:G5Le Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:250V Rohs Compliant: Yes |Omron Electronic Components G5LE-1A-E DC12

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5LE-1A-E-DC12
  • G5LE-1A-EDC12
  • G5LE1AEDC12