Omron G5LE-1A 5DC

RELAY, SPST-NO, 10A, 5VDC; Product Range: OMRON - G5LE Series; Coil Voltage: 5VDC;
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5LE-1A 5DC.

element14 APAC

Datasheet6 pages26 years ago

Newark

Inventory History

3 month trend:
+41.09%

CAD Models

Download Omron G5LE-1A 5DC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Power Relay 5VDC 8DC/10AAC SPST-NO(22.5mm 16.5mm 19mm) THT
Electromechanical Relay SPST-NO 8ADC/10AAC 5VDC 63Ohm Through Hole
Power Relay 5VDC 8DC/10AAC SPST-NO(22.5mm 16.5mm 19mm) THT
PanasonicJS1A-B-5V
Miniature Power Relay, 1 Form A, 10A 250VAC 10A 125VAC, 6A 277VAC, Class B Coil
PanasonicJS1AF-B-5V
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, Flux Resistant
PanasonicJS1A-5V-F
RELAY GEN PURPOSE SPST 10A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole

Descriptions

Descriptions of Omron G5LE-1A 5DC provided by its distributors.

RELAY, SPST-NO, 10A, 5VDC; Product Range:OMRON - G5LE Series; Coil Voltage:5VDC;
Electromechanical Relay SPST-NO 8ADC/10AAC 5VDC 63Ohm Through Hole
RELAY, SPST-NO, 10A, 5VDC; Relay Type:Power; Coil Voltage VDC Nom:5V; Contact Current Max:10A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:125V; Coil Resistance:63ohm; Contact Configuration:SPST-NO; Coil Type:DC; Coil Current:79.4mA; Nom Operating Power:400mW; Relay Mounting:Through Hole; External Height:19mm; External Width:16.5mm; External Depth:22.5mm; SVHC:No SVHC (18-Jun-2012)

Images

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5LE-1A-5DC
  • G5LE-1A5DC
  • G5LE1A 5DC
  • G5LE1A5DC