Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G5LE-1A DC5

Power Relay 5VDC 8DC/10AAC SPST-NO(22.5mm 16.5mm 19mm) THT
$ 1.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5LE-1A DC5.

RS (Formerly Allied Electronics)

Datasheet6 pages26 years ago

element14 APAC

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+66.81%

CAD Models

Download Omron G5LE-1A DC5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.2
$ 1.2
$ 1.2
Stock
11,193
44,940
44,940
Authorized Distributors
6
6
6
Relay Type
General Purpose
General Purpose
General Purpose
Throw Configuration
SPST
SPST
SPST
Contact Current Rating
10 A
10 A
10 A
Coil Voltage (DC)
5 V
5 V
5 V
Coil Voltage (AC)
-
-
-
Coil Current
79.4 mA
79.4 mA
79.4 mA
Max Voltage Rating (AC)
250 V
250 V
250 V
Coil Resistance
63 Ω
63 Ω
63 Ω
Coil Power
400 mW
400 mW
400 mW
Switching Capacity
-
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-05-27
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Omron G5LE-1A4-DC5 G5LN8009C Power PCB Relay SPST-NO 5VDC 10A
Electromechanical Relay SPST-NO 8ADC/10AAC 5VDC 63Ohm Through Hole
Power Relay 5VDC 8DC/10AAC SPST-NO(22.5mm 16.5mm 19mm) THT
TE Connectivity1461405-3
Power Relay, Spst, 5Vdc, Tht; |Oeg Te Connectivity OJ-SH-105HM,000
PanasonicJS1A-B-5V
Miniature Power Relay, 1 Form A, 10A 250VAC 10A 125VAC, 6A 277VAC, Class B Coil
PanasonicJS1AF-B-5V
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, Flux Resistant

Descriptions

Descriptions of Omron G5LE-1A DC5 provided by its distributors.

Power Relay 5VDC 8DC/10AAC SPST-NO(22.5mm 16.5mm 19mm) THT
Omron G5LE Power Relay, 5VDC Coil, 10A Switching, SPST-NO
Electromechanical Relay SPST-NO 8ADC/10AAC 5VDC 63Ohm Through Hole
Class B AC/DC Active RoHS Compliant General Purpose Relay 10ms -25C~85C 8A@30VDC 400mW
POWER RELAY, SPST-NO, 10A, 120VAC, TH;
Power/Signal Relay, SPDT, Momentary, 0.079A (Coil), 5VDC (Coil), 400mW (Coil), 10A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
POWER RELAY, SPST-NO, 5VDC, 10A PC BOARD; POWER RELAY, SPST-NO, 5VDC, 10A PC BOARD; Product Range:OMRON - G5LE Series; Coil Voltage:5VDC; Contact Current:10A; Contact Voltage VAC:240V; Contact Voltage VDC:30V; Contact Configuration:SPST-NO; Coil Resistance:63ohm; Series:G5LE

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5LE-1A-DC5
  • G5LE-1ADC5
  • G5LE1A DC5
  • G5LE1ADC5