What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron G5LE-1A-CF DC5

Electromechanical Relay SPST-NO 8ADC/10AAC 5VDC 63Ohm Through Hole
$ 1.085
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5LE-1A-CF DC5.

Omron

Datasheet6 pages26 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-0.88%

CAD Models

Download Omron G5LE-1A-CF DC5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-12-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-03-31

Related Parts

Power Relay 5VDC 8DC/10AAC SPST-NO(22.5mm 16.5mm 19mm) THT
Power Relay 5VDC 8DC/10AAC SPST-NO(22.5mm 16.5mm 19mm) THT
Power Relay 5VDC 8DC/10AAC SPST-NO(22.5mm 16.5mm 19mm) THT
TE Connectivity1461405-3
Power Relay 5VDC 10A SPST-NO(18.2mm 10.2mm 14.7mm) THT
PanasonicJS1A-B-5V
Miniature Power Relay, 1 Form A, 10A 250VAC 10A 125VAC, 6A 277VAC, Class B Coil
PanasonicJS1AF-B-5V
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, Flux Resistant

Descriptions

Descriptions of Omron G5LE-1A-CF DC5 provided by its distributors.

Electromechanical Relay SPST-NO 8ADC/10AAC 5VDC 63Ohm Through Hole
Power Relay 5VDC 8DC/10AAC SPST-NO(22.5x16.5x19)mm THT
POWER PCB RELAY | Omron Electronic Components G5LE-1A-CF DC5
Power/Signal Relay, SPDT, Momentary, 0.079A (Coil), 5VDC (Coil), 400mW (Coil), 10A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5LE-1A-CF-DC5
  • G5LE-1A-CFDC5
  • G5LE1ACFDC5