Omron G5LE-1-ASI-DC3

Power Relay 3VDC 8DC/10AAC SPDT(22.5x16.5x19)mm THT
$ 1.01
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5LE-1-ASI-DC3.

Omron

Datasheet6 pages26 years ago

IHS

Master Electronics

JRH Electronics

Sager Electronics

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2003-05-27
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2026-03-31

Related Parts

Power Relay 3VDC 8DC/10AAC SPDT(22.5mm 16.5mm 19mm) THT
Power Relay 3VDC 8DC/10AAC SPDT(22.5x16.5x19)mm THT
Power Relay, Miniature, SPDT, 12 VDC, 10 A, G5Q Series, Through Hole, Non Latching
PanasonicALQ124
General Purpose Relay, ALQ Series, Power, Non Latching, SPDT, 24 VDC, 10 A
PanasonicALQ112
General Purpose Relay, ALQ Series, Power, Non Latching, SPDT, 12 VDC, 10 A
PanasonicALQ105
Power Relay 5VDC 5(NO)/1(NC)DC/10(NO)/3(NC)AAC SPDT(20mm 10mm 16mm) THT

Descriptions

Descriptions of Omron G5LE-1-ASI-DC3 provided by its distributors.

Power Relay 3VDC 8DC/10AAC SPDT(22.5x16.5x19)mm THT
Electromechanical Relay SPDT 8ADC/10AAC 3VDC Through Hole
3V AgSnO2 10A SPDT (1 Form C) Plugin Power Relays ROHS
Power/Signal Relay, SPDT, Momentary, 0.136A (Coil), 3VDC (Coil), 400mW (Coil), 8A (Contact), 125VDC (Contact), DC Input, AC/DC Output
Power Relay, Spdt, 3Vdc, 10A, Tht; Contact Configuration:Spdt; Coil Voltage:3Vdc; Contact Current:10A; Product Range:G5Le Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:120V; Relay Terminals:Pc Pin |Omron Electronic Components G5LE-1-ASI DC3

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5LE-1-ASI DC3
  • G5LE-1-ASID-C3
  • G5LE-1-ASIDC3
  • G5LE1ASI DC3
  • G5LE1ASIDC3