Omron G5LE-1 DC3

Power Relay 3VDC 8DC/10AAC SPDT(22.5mm 16.5mm 19mm) THT
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5LE-1 DC3.

Omron

Datasheet6 pages26 years ago

IHS

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2003-05-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Power Relay 3VDC 8DC/10AAC SPDT(22.5x16.5x19)mm THT
Power Relay 3VDC 8DC/10AAC SPDT(22.5x16.5x19)mm THT
Power Relay, Miniature, SPDT, 12 VDC, 10 A, G5Q Series, Through Hole, Non Latching
PanasonicALQ124
General Purpose Relay, ALQ Series, Power, Non Latching, SPDT, 24 VDC, 10 A
PanasonicALQ105
Power Relay 5VDC 5(NO)/1(NC)DC/10(NO)/3(NC)AAC SPDT(20mm 10mm 16mm) THT
PanasonicALQ112
General Purpose Relay, ALQ Series, Power, Non Latching, SPDT, 12 VDC, 10 A

Descriptions

Descriptions of Omron G5LE-1 DC3 provided by its distributors.

Power Relay 3VDC 8DC/10AAC SPDT(22.5mm 16.5mm 19mm) THT
Electromechanical Relay SPDT 8ADC/10AAC 3VDC Through Hole
POWER PCB RELAY | Omron Electronic Components G5LE-1 DC3
Power/Signal Relay, SPDT, Momentary, 0.136A (Coil), 3VDC (Coil), 400mW (Coil), 8A (Contact), 125VDC (Contact), DC Input, AC/DC Output
Power Relay, Spdt, 3Vdc, Tht; Contact Configuration:Spdt; Coil Voltage:3Vdc; Contact Current:10A; Product Range:G5Le Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:120V; Relay Terminals:Pc Pin Rohs Compliant: Yes |Omron Electronic Components G5LE-1 DC3

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5LE-1-DC3
  • G5LE-1DC3
  • G5LE1DC3