Omron G4W-1112P-US-TV8-DC18

Power Pcb Relay Rohs Compliant: Yes |Omron Electronic Components G4W-1112P-US-TV8-DC18
$ 7.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G4W-1112P-US-TV8-DC18.

Omron

Datasheet6 pages26 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Power Relay 24VDC 15A SPST-NO(30.48x19.55x30.48)mm THT
RELAY, POWER, SEALED, HIGH CAPACITY, HIGH ISOLATION, SPST-NO, 15A, 12VDC
PanasonicJC1AF-S-DC24V
Compact Power Relay, 1 Form A, 15A 250VAC 15A 30VDC, Plug in
Relay; E-Mech; Power; SPST-NO; Cur-Rtg 15/10AAC/ADC; Ctrl-V 5DC; Vol-Rtg 110/30AC/DC
PanasonicJC1AF-B-DC12V
Compact Power Relay, 1 Form A, 15A 250VAC 15A 30VDC, PCB
TE Connectivity2-1440002-4
RELAY GEN PURPOSE SPST 16A 12V / Power Relay 12VDC 16A SPST-NO(29.2x12.8x20.6)mm THT

Descriptions

Descriptions of Omron G4W-1112P-US-TV8-DC18 provided by its distributors.

Power Pcb Relay Rohs Compliant: Yes |Omron Electronic Components G4W-1112P-US-TV8-DC18
AgCdO 18V 15A Normal Open:1A(SPST-Normal Open) Plugin,18.8x29.8mm Power Relays ROHS
Power/Signal Relay, 1 Form A, SPST, Momentary, 15A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output
Electromechanical Relay SPST-NO 15A 18VDC Through Hole

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G4W-1112P-US-TV8 DC18
  • G4W-1112P-US-TV8DC18
  • G4W1112PUSTV8DC18