TE Connectivity 2-1440002-4

RELAY GEN PURPOSE SPST 16A 12V / Power Relay 12VDC 16A SPST-NO(29.2x12.8x20.6)mm THT
$ 1.806
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1440002-4.

Newark

Datasheet3 pages15 years ago

Farnell

Sager Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+92.59%

CAD Models

Download TE Connectivity 2-1440002-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2004-11-19
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-10-31
LTD Date2023-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Omron G5LE-1A-E-DC12 G5LN8599M Power PCB Relay 12V DC SPST-NO Contacts
Silver Alloy() 12V 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
TE Connectivity1-1415899-5
Power/Signal Relay, 1 Form A, Momentary, 9VDC (Coil), 400mW (Coil), 16A (Contact), Panel Mount
Relay; 10 A; 380 VAC; 12 VDC; Power; 43.6 mA; PCB Mount; SPDT-NO; 275 Ohms
TE Connectivity1-1415899-6
General Purpose Relay, RZ Series, Power, Non Latching, SPST-NO, 12 VDC, 16 A
TE Connectivity1415899-3
Electromechanical Relay SPST-NO 12A 9VDC 200Ohm Through Hole
PanasonicLKG1AF-12V-16
LK-G Series 16 A SPST 12 VDC Through Hole Non-Polarized Slim Type Power Relay
LK-G Series 16 A SPST 12 VDC Through Hole Non-Polarized Slim Type Power Relay
TE Connectivity1-1415899-5
Power/Signal Relay, 1 Form A, Momentary, 9VDC (Coil), 400mW (Coil), 16A (Contact), Panel Mount
PanasonicALE1PB09
Power/Signal Relay, SPST, Momentary, 0.044A (Coil), 9VDC (Coil), 400mW (Coil), DC Input, AC Output
TE Connectivity1-1415899-6
General Purpose Relay, RZ Series, Power, Non Latching, SPST-NO, 12 VDC, 16 A
TE Connectivity3-1419108-5
RT1 Series 16 A SPST (1 Form A) 12 VDC PCB Mount General Purpose Power Relay

Descriptions

Descriptions of TE Connectivity 2-1440002-4 provided by its distributors.

RELAY GEN PURPOSE SPST 16A 12V / Power Relay 12VDC 16A SPST-NO(29.2x12.8x20.6)mm THT
Electromechanical Relay SPST-NO 16A 12VDC 270Ohm Through Hole
TE Connectivity 2-1440002-4 Low Signal Relay SPST-NO 16A 12VDC Mini PWR
Universal relay DIP Through hole mounting 29.2mm*12.8mm*20.6mm
Power Relay, Spst-No, 12Vdc, 16A, Tht; Contact Configuration:Spst-No; Coil Voltage:12Vdc; Contact Current:16A; Product Range:Oz Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:240V; Relay Rohs Compliant: Yes |Oeg Te Connectivity 2-1440002-4
OZ-SS-112LM1,200 Std Schrack Rzf Power Relay | Part Number: OZ-SS-112LM1,200 | Internal Number: 2-1440002-4 | TE Connectivity
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.045A (Coil), 12VDC (Coil), 540mW (Coil), 16A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Panel Mount

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • OZ-SS-112LM1,200
  • OZ-SS-112LM1,200.
  • OZ-SS-112LM1200