Omron G4A-1A-E DC5

Power Relay 5VDC 20A SPST-NO(30.5x16x33.5)mm THT
$ 5.21
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G4A-1A-E DC5.

Omron

Datasheet6 pages26 years ago

element14 APAC

Master Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-3.50%

CAD Models

Download Omron G4A-1A-E DC5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.21
$ 3.011
Stock
79,213
306
Authorized Distributors
6
2
Relay Type
General Purpose
-
Throw Configuration
SPST
SPST
Contact Current Rating
20 A
20 A
Coil Voltage (DC)
5 V
3.5 V
Coil Voltage (AC)
-
-
Coil Current
180 mA
180 mA
Max Voltage Rating (AC)
250 V
-
Coil Resistance
100 mΩ
27.8 Ω
Coil Power
900 mW
900 mW
Switching Capacity
5 kW
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-12-20
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2026-03-31
LTD Date2026-09-30

Related Parts

Electromechanical Relay 5VDC 33.3Ohm 16A SPST-NO(29x12.7x15.7)mm THT General Purpose Relay
Relay; E-Mech; Power; SPST-NO; Cur-Rtg 15/10AAC/ADC; Ctrl-V 5DC; Vol-Rtg 110/30AC/DC
Silver Alloy() 5V 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
PanasonicADW1205HLW
RELAY GEN PURPOSE SPST 16A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
TE Connectivity1393230-7
AgSnO2 5V 16A Normal Open:1A(SPST-Normal Open) DIP,12.6x29mm Power Relays ROHS
TE Connectivity / P&BRP330005
Electromechanical Relay 5VDC 54Ohm 25A SPST-NO (29x12.6x25.5)mm THT Power Relay

Descriptions

Descriptions of Omron G4A-1A-E DC5 provided by its distributors.

Power Relay 5VDC 20A SPST-NO(30.5x16x33.5)mm THT
Electromechanical Relay SPST-NO 20A 5VDC 27.8Ohm Through Hole
General Purpose Relay, G4A Series, Power, Non Latching, Spst-No, 5 Vdc, 23 A Rohs Compliant: Yes |Omron G4A1AE DC5
POWER RELAY, SPST-NO, 5VDC, 20A PC BOARD Relay Type:Miniature; Coil Voltage VDC Nom:5V; Contact Current Max:20A; Contact Voltage AC Nom:250V; Coil Resistance:27.8ohm; Contacts:SPST-NO; Coil Type:DC; Coil Current:180mA
RELAY, SPST-NO, 277VAC, 30VDC, 23A; Contact Configuration: SPST-NO; Coil Voltage: 5VDC; Contact Current: 23A; Product Range: G4A Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 277VAC; Relay

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G4A-1A-E DC5.
  • G4A-1A-E-DC5
  • G4A-1A-EDC5
  • G4A1AE DC5
  • G4A1AEDC5