Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1393230-7

Power Relay, Spst-No, 16A, 250Vac, Th; |Schrack Te Connectivity 1393230-7

$ 33.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1393230-7.

Newark

Datasheet3 pages11 years ago

IHS

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-11.23%

CAD Models

Download TE Connectivity 1393230-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.75
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1393230-1
Electromechanical Relay SPST-NO 16A 24VDC 1.1KOhm Through Hole
TE Connectivity1393230-9
Power Relay 12VDC 25A SPST-NO(29mm 12.6mm 25.5mm) THT
TE Connectivity6-1393231-5
Power/Signal Relay, SPST, Momentary, 0.044A (Coil), 12VDC (Coil), 500mW (Coil), DC Input, AC Output
Electromechanical Relay 5VDC 27Ohm 20ADC/30AAC SPST-NO (31.9x27.5x28.3)mm THT Power Relay
Schneider Electric9AS1D52-5
Relay; E-Mech; Power; SPST-NO; Cur-Rtg 30A; Ctrl-V 5DC; Vol-Rtg 240/28AC/DC; Flange Mnt
Relay, Spst-No, 277Vac, 30Vdc, 23A; |Omron Electronic Components G4A1APE DC5
TE Connectivity / P&BRP330005
Electromechanical Relay 5VDC 54Ohm 25A SPST-NO (29x12.6x25.5)mm THT Power Relay
Electromechanical Relay 5VDC 62.5Ohm 16A SPST-NO (29x12.7x15.7)mm THT Power Relay
Electromechanical Relay SPST-NO 16A 5VDC 62.5Ohm Through Hole
PanasonicALZ51B05W
RELAY GEN PURPOSE SPST 16A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Electromechanical Relay SPST-NO 16A 5VDC 62.5Ohm Through Hole
PanasonicALZ51B05
Relay Power Slim SPST-NO 440VAC 5VDC PC Pins Through Hole Tube

Descriptions

Descriptions of TE Connectivity 1393230-7 provided by its distributors.

Power Relay, Spst-No, 16A, 250Vac, Th; |Schrack Te Connectivity 1393230-7
AgSnO2 5V 16A Normal Open:1A(SPST-Normal Open) DIP,12.6x29mm Power Relays ROHS
Power Relay 5VDC 16A SPST-NO(29x12.6x25.5)mm THT
Electromechanical Relay SPST-NO 25A 5VDC 54Ohm Through Hole
SHRACK, RELAY, HIGH LOAD, PCB, SPST,16A,5VDC COIL, 1393230-7
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.09A (Coil), 5VDC (Coil), 500mW (Coil), 16A (Contact), 300VDC (Contact), DC Input, Panel Mount
POWER RELAY, SPST-NO, 16A, 250VAC, TH; Contact Configuration: SPST-NO; Coil Voltage: 5VDC; Contact Current: 16A; Product Range: RP3SL Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250V; Rel
RP3SL005 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 16 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | Electromechanical Relay | Part Number: 1393230-7 | Internal Number: 1393230-7 | Alias Number: RP3SL005 | TE Connectivity | SCHRACK
Coil Resistance Ohm = 54 / Coil Type = DC / Contact Configuration = 1NO / Termination Type = Radial Leads / Mounting Type = Through Hole / Contact Material = AgSnO / Series = RP / Width mm = 12.6 / Relay Type = General Purpose / Coil Voltage - DC V = 5 / Length mm = 29 / Height mm = 25.5 / Switching Current A = 16 / Switching Capacity kVA = 4 / Switching Voltage - AC V = 400

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 13932307
  • RP3SL005