Omron G3VM-41LR4(TR05)

Relay Ssr 30MA 1.3V Dc-in 0.25A 32V Ac/dc-out 4-PIN SSOP T/r
$ 7.215
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-41LR4(TR05).

IHS

Datasheet6 pages8 years ago

Sager Electronics

Farnell

TME

Master Electronics

Inventory History

3 month trend:
-6.01%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.215
$ 9.44
Stock
37,508
9,359
Authorized Distributors
6
1
Throw Configuration
SPST
SPST
Load Current
250 mA
250 mA
Max Output Voltage
32 V
40 V
Max Input Voltage
1.3 V
1.3 V
On-State Resistance
-
3 Ω
Isolation Voltage
1500 Vrms
1500 Vrms

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2012-06-01
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2027-03-31

Related Parts

Solid State Relays - PCB Mount 40V, SPST-NO, SOP4 SMT 250mA, 2ohm, 5pF
Mosfet Sop Relay (Tape & Reel) |Omron Electronic Components G3VM-41GR4(TR)
MOSFET Relay, SPST-NO (1 Form A), AC / DC, 40 V, 300 mA, DIP-4, Surface Mount
PanasonicAQY221R2V
Relay SSR 50mA 1.5V DC-IN 0.25A 40V AC/DC-OUT 4-Pin SSOP T/R
PanasonicAQY221R2S
SSR RELAY SPST-NO 250MA 0-40V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
PanasonicAQY221R2SX
SSR RELAY SPST-NO 250MA 0-40V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)

Descriptions

Descriptions of Omron G3VM-41LR4(TR05) provided by its distributors.

Relay SSR 30mA 1.3V DC-IN 0.25A 32V AC/DC-OUT 4-Pin SSOP T/R
AC,DC 3¦¸ 0V~40V 250mA 1.15V(DC) 1V(DC)~1.3V(DC) SSOP-4 , 3.8mm*2.04mm*1.8mm
MOSFET RELAY, SPST-NO, 0.25A, 40V, SMD; Contact Configuration: SPST-NO; Load Current: 250mA; Relay Terminals: SMD; Load Voltage Max: 40V; On State Resistance Max: 3ohm; Isolation Voltage: 1.5kV; Forward Current If: 50mA
Mosfet Relay, Spst-No, 0.25A, 40V, Smd; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:40V; Load Current:250Ma; Mosfet Relay Package Style:Ssop-4; Relay Mounting:Surface Mount; Relay Terminals:Solder Rohs Compliant: Yes |Omron Electronic Components G3VM-41LR4(TR05)

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM-41LR4TR05
  • G3VM41LR4TR05