Omron G3VM-41LR4

Relay SSR 50mA 1.3V DC-IN 0.25A 40V AC-OUT 4-Pin SSOP Tube
$ 9.44
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-41LR4.

IHS

Datasheet6 pages8 years ago

element14 APAC

TME

RS (Formerly Allied Electronics)

DigiKey

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2007-07-05
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2027-03-31

Related Parts

Solid State Relays - PCB Mount 40V, SPST-NO, SOP4 SMT 250mA, 2ohm, 5pF
Relay SSR 50mA 1.3V DC-IN 0.25A 40V 4-Pin SSOP T/R
Mosfet Sop Relay (Tape & Reel) |Omron Electronic Components G3VM-41GR4(TR)
PanasonicAQY221R2V
Relay SSR 50mA 1.5V DC-IN 0.25A 40V AC/DC-OUT 4-Pin SSOP T/R
PanasonicAQY221R2VY
AQY Photomos Series 250 mA 40 V 1.25 Ohm SMT 1 Channel Solid State Relay -SSOP-4
Relay SSR 30mA 1.3V DC-IN 0.3A 40V AC-OUT 4-Pin SOP Stick

Descriptions

Descriptions of Omron G3VM-41LR4 provided by its distributors.

Relay SSR 50mA 1.3V DC-IN 0.25A 40V AC-OUT 4-Pin SSOP Tube
Omron Mosfet SSOP Relay Sample
RELAY, MOSFET, SPST-NO, 40V, 0.25A
Transistor Output SSR, 1-Channel, 1500V Isolation
RELAY, MOSFET, SPST-NO, 40V, 0.25A; Load Voltage Max:40VAC; Load Current:250mA; On State Resistance Max:3ohm; Contact Configuration:SPST-NO; Isolation Voltage:1.5kV; Forward Current If:30mA; Relay Terminals:SMD; SVHC:No SVHC (18-Jun-2012); Control Voltage DC Max:1.3V; Control Voltage DC Min:1V; Dielectric Strength Voltage Vrms:1500V; Turn Off Time:0.14ns; Turn On Time:0.12µs

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM41LR4