Panasonic AQY221R2S

SSR RELAY SPST-NO 250MA 0-40V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
$ 3.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQY221R2S.

IHS

Datasheet5 pages9 years ago
Datasheet6 pages24 years ago

element14 APAC

element14

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-43.12%

CAD Models

Download Panasonic AQY221R2S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2000-09-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicAQY221R2V
Relay SSR 50mA 1.5V DC-IN 0.25A 40V AC/DC-OUT 4-Pin SSOP T/R
PanasonicAQY221R2VY
AQY Photomos Series 250 mA 40 V 1.25 Ohm SMT 1 Channel Solid State Relay -SSOP-4
PanasonicAQY221R2M
AQY Photomos Series 250 mA 40 V 1.25 Ohm SMT 1 Channel Solid State Relay - SON-4
Solid State Relays - PCB Mount 40V, SPST-NO, SOP4 SMT 250mA, 2ohm, 5pF
Relay SSR 30mA 1.3V DC-IN 0.3A 40V AC-OUT 4-Pin SOP Stick
Relay SSR 50mA 1.3V DC-IN 0.3A 40V AC-OUT 4-Pin SOP T/R

Descriptions

Descriptions of Panasonic AQY221R2S provided by its distributors.

SSR RELAY SPST-NO 250MA 0-40V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Relay SSR 50mA 1.5V AC/DC-IN 250mA 40V AC/DC-OUT 4-Pin Miniature SOP
AQY Photomos Series 250 mA 40 V 1.25 Ohm SMT 1 Channel Solid State Relay - SOP-4
Panasonic Solid State Relay, PCB Mount, 0.25A Max Load Current, 40V Max Load Voltage
Relay, Photo MOS; 250 mA (Output), Load; 40 V (Output), Load; SOP-4; PC Board
RELAY, PHOTOMOS SOLID-STATE, PCB; Load Voltage Max:40V; Load Current:250mA; Isolation Voltage:500V; Forward Current If:500µA; SVHC:No SVHC (20-Jun-2011); Contact Configuration:SPST-NO; Load Current RMS Max:250mA; Load Voltage Range:40V; On State Resistance Max:1.25ohm; Series:AQY221R2S; Terminal Type:Surface Mount
MOSFET Relay; Load Current RMS Max:250mA; Contacts:SPST-NO; Leaded Process Compatible:Yes; Output Current:250mA; Output Device:MOSFET; Output Type:Transistor; Output Voltage:40V; Peak Reflow Compatible (260 C):No; Supply Voltage:3V ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQY-221R2S