Omron G3VM-41GR8(TR)

RELAY SSR SPST 40V 1A 4SOP / Solid State Relay 20mA 1.48V DC-IN 1A 40V AC-OUT 4-Pin SOP T/R
$ 4.21
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-41GR8(TR).

IHS

Datasheet5 pages7 years ago

Omron

TME

Master Electronics

Inventory History

3 month trend:
+40.11%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.21
$ 4.397
Stock
110,449
81,062
Authorized Distributors
6
6
Throw Configuration
SPST
SPST
Load Current
1 A
1 A
Max Output Voltage
40 V
40 V
Max Input Voltage
1.48 V
1.48 V
On-State Resistance
130 mΩ
130 mΩ
Isolation Voltage
1500 Vrms
1500 Vrms

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2007-07-26
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2027-03-31

Related Parts

ToshibaTLP3123(F)
SSR RELAY SPST-NO 1A 0-40V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
PanasonicAQY221R6VY
AQY Photomos Series 1 A 30 V 350 mOhm SMT 1 Channel Solid State Relay - SSOP-4
PanasonicAQV101A
Relay SSR 50mA 3V DC-IN 1.8A 40V DC-OUT 6-Pin PDIP SMD Tube
LittelfuseCPC1020NTR
SSR RELAY SPST-NO 1.2A 0-30V / Solid State SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm)
LittelfuseCPC1020N
SSR RELAY SPST-NO 1.2A 0-30V / Solid State SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm)
PanasonicAQY211EH
SSR RELAY SPST-NO 1A 0-30V / Solid State SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm)

Descriptions

Descriptions of Omron G3VM-41GR8(TR) provided by its distributors.

RELAY SSR SPST 40V 1A 4SOP / Solid State Relay 20mA 1.48V DC-IN 1A 40V AC-OUT 4-Pin SOP T/R
SIGNAL RELAYS SOP MOSFET RELAY -TAPE & REEL
MOSFET Relay, SPST-NO (1 Form A)
Transistor Output SSR, 1-Channel, 1500V Isolation
AC 1.48V SOP , 3.9mm*4.4mm*1.9mm
MOSFET RELAY, SPST-NO, 1A, 40V, SMD; Contact Form:SPST-NO (1 Form A); Load Type:AC; Load Voltage Max:40V; Load Current:1A; MOSFET Relay Package Style:SOP-4; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM-41GR8 TR
  • G3VM-41GR8TR
  • G3VM41GR8 TR
  • G3VM41GR8TR