Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G3VM-41GR8

Relay SSR 20mA 1.48V DC-IN 1A 40V AC-OUT 4-Pin SOP Stick

$ 4.675
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-41GR8.

IHS

Datasheet5 pages7 years ago

Newark

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.55%

CAD Models

Download Omron G3VM-41GR8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.675
$ 4.554
Stock
62,204
126,351
Authorized Distributors
6
6
Throw Configuration
SPST
SPST
Load Current
1 A
1 A
Max Output Voltage
40 V
40 V
Max Input Voltage
1.48 V
1.48 V
On-State Resistance
130 mΩ
130 mΩ
Isolation Voltage
1500 Vrms
1500 Vrms

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2007-07-26
Lifecycle StatusEOL (Last Updated: 6 months ago)
LTB Date2027-02-26

Related Parts

ToshibaTLP3123(F)
SSR RELAY SPST-NO 1A 0-40V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
PanasonicAQV101A
Relay SSR 50mA 3V DC-IN 1.8A 40V DC-OUT 6-Pin PDIP SMD Tube
PanasonicAQY221R6VY
AQY Photomos Series 1 A 30 V 350 mOhm SMT 1 Channel Solid State Relay - SSOP-4
PanasonicAQV101
Relay SSR 2.3mA 3V DC-IN 700mA 40V DC-OUT 6-Pin DIP Through Hole Tube
LittelfuseCPC1020NTR
SSR RELAY SPST-NO 1.2A 0-30V / Solid State SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm)
LittelfuseCPC1020N
SSR RELAY SPST-NO 1.2A 0-30V / Solid State SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm)

Descriptions

Descriptions of Omron G3VM-41GR8 provided by its distributors.

Relay SSR 20mA 1.48V DC-IN 1A 40V AC-OUT 4-Pin SOP Stick
Omron Solid State Relay, G3VM Series, SMD, Max Load Current 1A, Max Load Voltage 40V
MOSFET Relay, SPST-NO (1 Form A), AC / DC, 40 V, 1 A, SOP-4, Surface Mount
Solid State Relays - PCB Mount 40V SPST-NO SOP4 SMT 1000mA .1ohm 300pF
Mosfet relay [Omron Electronic Components] G3VM41GR8 Mosfet relay
OMRON - G3VM-41GR8 - MOSFET Relay, 40 VAC, 1 A, 0.13 ohm, SPST-NO
RELAY, MOSFET, SOP, SPST-NO, 40V, 1A; Contact Configuration:SPST-NO; Load Current:1A; Relay Terminals:SMD; Load Voltage Max:40VAC; On State Resistance Max:0.13ohm; Isolation Voltage:1.5kV; Forward Current If:10mA; Produc

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM41GR8