Omron G3VM-41DY(TR)

Relay Ssr 15MA 1.4V Dc-in 2A 40V Ac/dc-out 4-PIN DIP SMD T/r
$ 3.03
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-41DY(TR).

JRH Electronics

Datasheet8 pages11 years ago

Sager Electronics

TME

Inventory History

3 month trend:
+45.14%

CAD Models

Download Omron G3VM-41DY(TR) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.03
$ 2.799
Stock
29,066
128,148
Authorized Distributors
5
6
Throw Configuration
SPST
SPST
Load Current
-
2 A
Max Output Voltage
40 V
40 V
Max Input Voltage
1.75 V
1.75 V
On-State Resistance
150 mΩ
150 mΩ
Isolation Voltage
5000 Vrms
5000 Vrms

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2012-09-28
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2022-02-28
LTD Date2022-02-28

Related Parts

Relay SSR 30mA 1.3V DC-IN 0.3A 40V AC-OUT 4-Pin SOP Stick
Solid State Relays - PCB Mount 40V, SPST-NO, SOP4 SMT 250mA, 2ohm, 5pF
Relay SSR 30mA 1.3V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SOP Stick
PanasonicAQY221N2SZ
Relay SSR 50mA 1.5V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SOP T/R
PanasonicAQV251AX
Relay SSR 50mA 1.5V DC-IN 0.5A 40V AC/DC-OUT 6-Pin DIP SMD T/R
ToshibaTLP3123(F)
SSR RELAY SPST-NO 1A 0-40V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)

Descriptions

Descriptions of Omron G3VM-41DY(TR) provided by its distributors.

Relay SSR 15mA 1.4V DC-IN 2A 40V AC/DC-OUT 4-Pin DIP SMD T/R
Solid State Relays - Industrial Mount 40V SPST-NO DIP4 PCB 2A 5000Vrms 130pf
Mosfet Relay, Spst-No, 2A, 40V Rohs Compliant: Yes
Transistor Output SSR, 1-Channel, 5000V Isolation
TRANSISTOR OUTPUT SOLID STATE RELAY
MOS FET DIP 4 RELAY SIGNAL RELAYS
场效应管, MOSFET 继电器, SPST-常开, 2A, 40V;

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM-41DYTR
  • G3VM41DY(TR)
  • G3VM41DYTR