Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AQV251AX

Relay Ssr 50MA 1.5V Dc-in 0.5A 40V Ac/dc-out 6-PIN DIP SMD T/r
$ 3.448
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQV251AX.

IHS

Datasheet6 pages9 years ago
Datasheet4 pages25 years ago

Future Electronics

Electro Sonic

Newark

Master Electronics

Inventory History

3 month trend:
+214%

CAD Models

Download Panasonic AQV251AX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicAQV251A
Relay SSR 50mA 1.5 Volt DC-IN 0.5A 40 Volt AC/DC Output 6-Pin PDIP Surface Mount
PanasonicAQV251
Relay SSR 50mA 1.5 Volt DC-IN 0.5A 40 Volt AC/DC Output 6-Pin DIP
PanasonicAQY221R4VY
AQY Photomos Series 500 mA 40 V 1 Ohm SMT 1 Channel Solid State Relay - SSOP-4
Solid State Relay 25mA 1.4V DC-IN 0.5A 48V AC/DC-OUT 4-Pin DIP SMD Tube
Relay SSR 50mA 1.3V DC-IN 0.5A 48V 4-Pin PDIP Tube
Relay SSR 15mA 1.75V DC-IN 0.5A 48V AC/DC-OUT 4-Pin SMD Stick

Descriptions

Descriptions of Panasonic AQV251AX provided by its distributors.

Relay SSR 50mA 1.5V DC-IN 0.5A 40V AC/DC-OUT 6-Pin DIP SMD T/R
AQV Photomos Series 0.5 A 40 V 1 Ohm SMT 1 Channel Solid State Relay - DIP-6
Surface-mount terminal, Tape and reel packing style (X), Load voltage:40 V
Solid State Relay, Spst-No, 500Ma 1A 40V; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:40V; Load Current:500Ma; Mosfet Relay Package Style:Dip-6; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQV251AX

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America