Omron G3VM-401G(TR)

Relay Ssr 50MA 1.3V Dc-in 0.12A 400V Ac/dc-out 4-PIN Sop T/r
$ 1.957
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-401G(TR).

IHS

Datasheet7 pages5 years ago

Omron

JRH Electronics

TME

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.957
$ 1.764
Stock
101,178
80,587
Authorized Distributors
6
6
Throw Configuration
SPST
SPST
Load Current
120 mA
120 mA
Max Output Voltage
400 V
400 V
Max Input Voltage
1.3 V
1.3 V
On-State Resistance
35 Ω
35 Ω
Isolation Voltage
1500 Vrms
1500 Vrms

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2005-03-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Relay; SSR; Analog-Switching; SPST-NO; Cur-Rtg 120mA; Vol-Rtg 400AC; SMD Mnt; SMT; 6 Pin
Relay SSR 50mA 1.3V DC-IN 0.12A 400V AC-OUT 8-Pin SOP
SSR RELAY SPST-NO 120MA 0-400V / Solid State SPST-NO (1 Form A) 6-SMD, Gull Wing
Relay SSR 50mA 1.3V DC-IN 0.12A 400V 4-Pin SOP Magazine
Relay SSR 7.5mA 1.3V DC-IN 120mA 400V AC/DC-OUT 4-Pin SOP Emboss T/R
OmronG3VM-S2
Relay SSR 25mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP Tube

Descriptions

Descriptions of Omron G3VM-401G(TR) provided by its distributors.

Relay SSR 50mA 1.3V DC-IN 0.12A 400V AC/DC-OUT 4-Pin SOP T/R
4Pin Sop Mosfet Tape&reel 2500 |Omron Electronic Components G3VM-401G(TR)
AC,DC 35¦¸ 0V~400V 120mA 1.15V(DC) 1V(DC)~1.3V(DC) SOP-4 , 4.4mm*3.9mm*2.1mm
SSR RELAY SPST-NO 120MA 0-400V
Transistor Output SSR, 1-Channel, 1500V Isolation

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM-401GTR
  • G3VM401GTR