Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G3VM-S2

Relay SSR 25mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP Tube
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-S2.

Newark

Datasheet17 pages18 years ago

Sager Electronics

Master Electronics

Electro Sonic

DigiKey

Inventory History

3 month trend:
-0.04%

Related Parts

ToshibaTLP176G(F)
SSR RELAY SPST-NO 120MA 0-350V / Solid State SPST-NO (1 Form A) 4-SMD, Gull Wing
ToshibaTLP197G(F)
Relay SSR 50mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 6-Pin SOP Magazine
Relay SSR 50mA 1.3V DC-IN 0.1A 350V 8-Pin SOP T/R
PanasonicAQV210SX
AQV Photomos Series 120 mA 350 V 35 Ohm SMT 1 Channel Solid State Relay -SOIC-6
PanasonicAQY210KS
SSR RELAY SPST-NO 120MA 0-350V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
PanasonicAQY210KSZ
Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP T/R

Descriptions

Descriptions of Omron G3VM-S2 provided by its distributors.

Relay SSR 25mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP Tube
Solid State Relays - PCB Mount 350V, SPST-NO, SOP4 SMT 120mA 22ohm 75pF
Ssr, Mosfet, 350V, 100Ma; Contact Configuration:spst-No; Load Current:120Ma; Relay Terminals:smd; Load Voltage Max:350Vac; On State Resistance Max:35Ohm; Isolation Voltage:1.5Kv; Forward Current If:1Ma; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VMS2