Omron G3VM-401DY1(TR05)

Solid State Relay 25mA 1.4V DC-IN 0.12A 320V AC/DC-OUT 4-Pin DIP SMD T/R
$ 2.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-401DY1(TR05).

IHS

Datasheet8 pages3 years ago

TME

Newark

Alternate Parts

Price @ 1000
$ 2.38
$ 2.45
Stock
58,961
80,114
Authorized Distributors
6
6
Throw Configuration
SPST
SPST
Load Current
120 mA
120 mA
Max Output Voltage
-
-
Max Input Voltage
-
-
On-State Resistance
35 Ω
35 Ω
Isolation Voltage
5000 Vrms
5000 Vrms

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Relay SSR 50mA 1.3V DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP SMT
PanasonicAQY214EH
SSR RELAY SPST-NO 120MA 0-400V / Solid State SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm)
PanasonicAQY214EHA
AQY Photomos Series 0.12 A 400 V 35 Ohm SMT 1 Channel Solid State Relay - DIP-4
PanasonicAQV214EH
SSR RELAY SPST-NO 120MA 0-400V / Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Relay SSR 25mA 1.3V DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP
Relay SSR 25mA 1.4V DC-IN 0.12A 320V AC/DC-OUT 4-Pin DIP Tube

Descriptions

Descriptions of Omron G3VM-401DY1(TR05) provided by its distributors.

Solid State Relay 25mA 1.4V DC-IN 0.12A 320V AC/DC-OUT 4-Pin DIP SMD T/R
SOP MOSFET RELAY | Omron Electronic Components G3VM-401DY1(TR05)
Transistor Output SSR, 1-Channel, 5000V Isolation
SOP MOSFET RELAY SIGNAL RELAYS
SSR RELAY SPST-NO 120MA 0-400V
Mosfet Relay, Spst-No, 400V, 0.12A; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:400V; Load Current:120Ma; Mosfet Relay Package Style:Dip-4; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing Rohs Compliant: Yes |Omron Electronic Components G3VM-401DY1(TR05)

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM-401DY1TR05
  • G3VM401DY1TR05