Panasonic AQV214EH

SSR RELAY SPST-NO 120MA 0-400V / Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
$ 1.871
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQV214EH.

Upverter

Datasheet14 pages6 years ago

IHS

Panasonic

Electro Sonic

Newark

Inventory History

3 month trend:
+56.46%

CAD Models

Download Panasonic AQV214EH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicAQV414EHA
Relay SSR 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP SMD Tube
PanasonicAQV414EH
SSR RELAY SPST-NC 120MA 0-400V / Solid State SPST-NC (1 Form B) 6-DIP (0.300", 7.62mm)
PanasonicAQV214EHA
Relay SSR 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 6-Pin DIP SMD Tube
Relay SSR 50mA 1.3V DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP SMT
Relay SSR 25mA 1.3V DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP
Relay SSR 50mA 1.3V DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP SMT T/R

Descriptions

Descriptions of Panasonic AQV214EH provided by its distributors.

SSR RELAY SPST-NO 120MA 0-400V / Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Relay SSR 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP Tube
AQV Photomos Series 0.12 A 400 V 50 Ohm 1 Channel Solid State Relay - DIP-6
MOSFET Relay, SPST-NO (1 Form A), AC / DC, 400 V, 120 mA, DIP-6, Through Hole
Relay; 120 mA; 400 V; 3 V (Reverse); Photomaps; PCB; -40 degC; 85 degC; 0.7 ms
MOSFET Phote Rel. 5kV 400V 0,12A DIP6
MOSFET Relay; Load Current RMS Max:120mA; Load Voltage RMS Max:400V; Contacts:SPST-NO; Leaded Process Compatible:Yes; Load Current:120mA; Mounting Type:Thru-Hole; Output Device:MOSFET; Output Type:Transistor; Package/Case:6-DIP ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQV-214EH