Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G3VM-401BY

Relay Ssr 25MA 1.3V Dc-in 0.12A 400V Ac/dc-out 6-PIN PDIP
$ 3.035
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-401BY.

IHS

Datasheet5 pages8 years ago

Newark

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2005-03-16
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Relay SSR 50mA 1.3V DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP SMT
Relay SSR 50mA 1.3V DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP SMT T/R
Relay SSR 25mA 1.3V DC-IN 0.12A 400V AC/DC-OUT 4-Pin PDIP Stick
SSR RELAY SPST-NO 120MA 0-400V / Solid State SPST-NO (1 Form A) 6-SMD, Gull Wing
Relay SSR 50mA 1.3V DC-IN 0.12A 400V 4-Pin SOP Magazine
Relay SSR 7.5mA 1.3V DC-IN 120mA 400V AC/DC-OUT 4-Pin SOP Emboss T/R

Descriptions

Descriptions of Omron G3VM-401BY provided by its distributors.

Relay SSR 25mA 1.3V DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP
RELAY;SSR;ANALOG-SWITCHING;SPST-NO;CUR-RTG 120MA;VOL-RTG 400AC;PCB MNT;SOLDER
AC,DC 35¦¸ 0V~400V 120mA 1.15V(DC) 1V(DC)~1.3V(DC) DIP-6 7.12mm*6.4mm*3.65mm
SSR, MOSFET, 400V, 120mA Load Voltage Max:400VAC; Load Current:120mA; On State Resistance Max:35ohm; Contacts:SPST-NO; Isolation Voltage:5000Vrms; Forward Current If:50mA; Relay Terminals:Through Hole
Ssr, Mosfet, 400V, 120Ma; Tensión De Carga Máx.:400Vac; Corriente De Carga:120Ma; Resistencia De Encendido Máx.:35Ohm; Contacto, Configuración:Spst-No; Tensión De Aislamiento:5Kv; Corriente Directa If:7.5Ma; Output Device:Mosfet |Omron Electronic Components G3VM401BY

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM401BY