Omron G3SD-Z01P-US DC24

Solid State Relay 28.8V DC-IN 1A 26V DC-OUT 4-Pin DIP Module
$ 11.681
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3SD-Z01P-US DC24.

RS (Formerly Allied Electronics)

Datasheet6 pages23 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+10.11%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2009-06-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicAQY211EH
SSR RELAY SPST-NO 1A 0-30V / Solid State SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm)
PanasonicAQY211EHAX
Solid State Relay (with MOSFET Output) 4pin DIP (Form A, Normally-Open)
PanasonicAQY221R6VY
AQY Photomos Series 1 A 30 V 350 mOhm SMT 1 Channel Solid State Relay - SSOP-4
Solid-state relay, Ultra-small, PCB mounting, 4-pin, 1-pole, 1.1 A at 4-24 VDC 24 VDC
Relay SSR 20mA 1.48V DC-IN 1A 40V AC-OUT 4-Pin SOP Stick
Relay SSR 20mA 1.3V DC-IN 1A 60V AC-OUT 4-Pin SOP Stick

Descriptions

Descriptions of Omron G3SD-Z01P-US DC24 provided by its distributors.

Solid State Relay 28.8V DC-IN 1A 26V DC-OUT 4-Pin DIP Module
Solid State Relay |Omron Industrial Automation G3SD-Z01P-US DC24
Transistor Output SSR, 1-Channel, 2500V Isolation
SSR; 24Vdc input; 4-24Vdc 1A output
SOLID STATE RELAYG3SDZ01PUSDC24
Solid State Relays - Industrial Mount
G3SDZ01PUSDC24, OMRON INDUSTRIAL PRODUCTS
Omron , G3SD, PCB, 1.1 A, 26 V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3SD-Z01P-US-DC24
  • G3SD-Z01P-USDC24
  • G3SDZ01PUSDC24