Omron G3PJ-515B DC12-24

Solid-state Relay, 1 Phase, 23A, 100-480V AC, With Heat Sink, Din Rail Mount
$ 143.68
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3PJ-515B DC12-24.

Farnell

Datasheet12 pages10 years ago

Newark

Electro Sonic

Sager Electronics

TME

Inventory History

3 month trend:
-5.08%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2016-11-29
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Relay SSR 7mA 30V DC-IN 25A 264V AC-OUT
Relay Solid State 7mA 32 Volt DC Input 20 Amp 264 Volt AC Output 4-Pin
Relay SSR 132V AC-IN 20A 264V AC-OUT 4-Pin
Schneider Electric6225AXXSZS-DC3
Solid State Relay Industrial Mount 6000 SSR SCR SPST-NO 25A
Sensata /CrydomD2425
Solid state relay, 3-32 VDC, zero voltage switching, 24-280 VAC, 25 A, PCB mounting, D2425
Sensata /CrydomD1D20
Solid State Relays - Industrial Mount Panel Mount SSR 100V DC 20 AMP

Descriptions

Descriptions of Omron G3PJ-515B DC12-24 provided by its distributors.

SOLID-STATE RELAY, 1 PHASE, 23A, 100-480V AC, WITH HEAT SINK, DIN RAIL MOUNT
Solid State Relay 240V DC-IN 15A 240V AC-OUT
SSR RELAY SPST-NO 23A 100-480V
Solid State Relays - Industrial Mount
Omron , G3PJ, DIN , 15 A, 528 V
Ssr, 75-528Vac, 15A, Dinrail; Contact Configuration:Spst-No; Load Current:15A; Operating Voltage Max:528Vac; Relay Mounting:Din Rail; Relay Terminals:Screw; Switching Mode:Zero Crossing; Operating Voltage Min:75Vac Rohs Compliant: Yes |Omron Industrial Automation G3PJ-515B DC12-24
Frequency Min. Hz = 50 / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 22.5 / Series = G3PJ / Length mm = 100 / Control Voltage Min. V = 9.6 / Control Voltage Max. V = 30 / Switching Function = Zero Cross Switching / Height mm = 100 / Contact Configuration = 1NO / Load Voltage Max. V = 528 / Load Current Max. A = 15 / Frequency Max. Hz = 60 / Load Voltage Min. V = 75

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3PJ-515BDC12-24
  • G3PJ515BDC1224