Sensata EZ240D18S

TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 4V 14mm 18A
$ 59.436

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata EZ240D18S.

IHS

Datasheet5 pages5 years ago

JRH Electronics

Sensata /Crydom

Electro Sonic

Newark

Inventory History

3 month trend:
+72.41%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1993-05-11

Related Parts

Sensata /CrydomEZE240D18
Solid State Relays - Industrial Mount PM SSR, 240Vac/18A , 15-32Vdc In, ZC
Sensata /CrydomEZ240D18
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 18A; Ctrl-V 5DC; Vol-Rtg 24-280AC; Faston
Sensata /CrydomEZ240A18R
Solid State Relays - Industrial Mount PM SSR, 240Vac/18A , 90-140Vac In, RN
Relay Solid State 7mA 32 Volt DC Input 20 Amp 264 Volt AC Output 4-Pin
Relay SSR 132V AC-IN 20A 264V AC-OUT 4-Pin
RELAY; SSR; GEN PURP; CUR-RTG 20A; CTRL-V 200-240AC; VOL-RTG 24-240AC; 4 PIN

Descriptions

Descriptions of Sensata EZ240D18S provided by its distributors.

TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 4V 14mm 18A
Solid state relay, 280 VAC, zero voltage switching, 3-15 VDC, 18 A, PCB mounting, EZ240D18S
Solid State Relays - Industrial Mount PM SSR, 240Vac/18A , 3-15Vdc In, ZC
Solid state relay single phase [Crydom] EZ240D18S Solid state relay single phase
Solid State Relay Screw Mount, Zero Crossing SCR, 18 A rms, 15 V
Relay SSR 15mA 15V DC-IN 18A 280V AC-OUT 4-Pin
SSR, 240VAC/18A, 3-15VDC IN, ZC; Control Voltage Range:4V DC to 15V DC; Operating Voltage Range:24V AC to 280V AC; Load Current:18A; Isolation Voltage:4000Vrms; Control Voltage Type:DC; Relay Terminals:Quick Connect; SVHC:No SVHC (20-Jun-2011)
Manufacturer Crydom Part No: EZ240D18S RoHS: Yes Output Type: AC I/O Isolation Voltage: 4000(RMS) V Family: EZ240D18 Input Type: DC Supplier_Package: N/A Packaging: N/A Input Voltage: 3 - 15 V Maximum Output Current: 18(RMS) A Circuit Arrangement:

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND