Sensata /Crydom EZ240D18

Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 18A; Ctrl-V 5DC; Vol-Rtg 24-280AC; Faston
$ 47.645

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom EZ240D18.

TME

Datasheet5 pages5 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Farnell

Related Parts

Sensata /CrydomEZE240D18
Solid State Relays - Industrial Mount PM SSR, 240Vac/18A , 15-32Vdc In, ZC
SensataEZ240D18S
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 4V 14mm 18A
SensataEZ240D18RS
Solid State Relays - Industrial Mount Ssr Relay, Panel Mount, Ip00, 240Vac/18A, 3-15Vdc In,
Relay Solid State 7mA 32 Volt DC Input 20 Amp 264 Volt AC Output 4-Pin
Relay SSR 132V AC-IN 20A 264V AC-OUT 4-Pin
RELAY; SSR; GEN PURP; CUR-RTG 20A; CTRL-V 200-240AC; VOL-RTG 24-240AC; 4 PIN

Descriptions

Descriptions of Sensata /Crydom EZ240D18 provided by its distributors.

Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 18A; Ctrl-V 5DC; Vol-Rtg 24-280AC; Faston
Solid state relay, 280 VAC, zero voltage switching, 3-15 VDC, 18 A, PCB mounting, EZ240D18
EZ Series 18 A 280 V DC Control SCR Output Solid State Relay Panel Mount
RELAY, 5 VDC, SOLID STATE, 18 A (RMS), 600 VPEAK, 200 APEAK, 0.5, PANEL MOUNT
Relay SSR 15mA 15V DC-IN 18A 280V AC-OUT 4-Pin
Solid State Relay, 18A, 3V-15Vdc, Panel; Contact Configuration:Spst-No; Load Current:18A; Operating Voltage Max:280Vac; Relay Mounting:Panel Mount; Relay Terminals:Quick Connect; Switching Mode:Zero Crossing; Control Voltage Min:3Vdcrohs Compliant: Yes |Sensata/crydom EZ240D18

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS