What’s new: Find the right parts faster with our redesigned experience

Learn more

Sensata /Crydom UPD2425

Relay Ssr 10MA 32V Dc-in 25A 280V Ac-out 6-PIN Sip
$ 69.67

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom UPD2425.

RS (Formerly Allied Electronics)

Datasheet5 pages8 years ago
Datasheet5 pages16 years ago
Datasheet4 pages16 years ago

Electro Sonic

Newark

TodayComponents

Master Electronics

Related Parts

Relay;SSR;Zero-Switching;Cur-Rtg 25A;Ctrl-V 4-32DC;Vol-Rtg 24-280AC;PCB Mnt
Sensata /CrydomUPD2425-10
Relay SSR 10mA 32V DC-IN 25A 280V AC-OUT 6-Pin SIP
SOLID STATE RELAY, HOCKEY PUCK, 25 A, 5-24 VDC IN, 24-240 VAC OUT, G3NA SERIES
Relay Solid State; 30V DC Control; SPST-NO; 240V AC 25A Load
Schneider Electric6225AXXSZS-DC3
Solid State Relay Industrial Mount 6000 SSR SCR SPST-NO 25A
Sensata /CrydomD2425
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 3-32DC; Vol-Rtg 24-280AC

Descriptions

Descriptions of Sensata /Crydom UPD2425 provided by its distributors.

Relay SSR 10mA 32V DC-IN 25A 280V AC-OUT 6-Pin SIP
UPD24 Series SPST 25 A 280 V Zero Cross Solid State Relay - SIP-6
Manufacturer Crydom Part No: UPD2425 RoHS: Yes Output Type: AC I/O Isolation Voltage: 2500(RMS) V Family: UPD24 Input Type: DC Supplier_Package: SIP Packaging: N/A Input Voltage: 3 - 32 V Maximum Output Current: 25(RMS) A Circuit Arrangement: N/A
SSR, 1 O/P, 25A, 240V; Control Voltage Type:AC; Input Voltage:3V DC to 32V DC; Load Current:25A; Load Voltage Range:24Vrms to 280Vrms; Switching Mode:Zero Crossing; Relay Terminals:PCB; SVHC:No SVHC (20-Jun-2011); Load Current RMS Max:25A; Output Type:Zero-crossing / Random-Fire; RMS Load Voltage Max:280V; RMS Load Voltage Min:24V; Series:UPD24; Surge Current:120A; Terminal Type:PCB Mount

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS