Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G2RL-2-CF-DC5

Electromechanical Relay DPDT 8A 5VDC 62.5Ohm Through Hole

$ 2.968
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2RL-2-CF-DC5.

Omron

Datasheet6 pages21 years ago

IHS

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

CAD Models

Download Omron G2RL-2-CF-DC5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Relay; 8 A; 5 VDC; PCB; 62.5 Ohms; AgSnO2; 80 mA; 440 VAC; DPDT; G2RL2B Series
Lowprofile DPDT power relay; 8A 5Vdc coil
Electromechanical Relay DPDT 8A 5VDC 62.5Ohm Through Hole
TE Connectivity6-1393243-1
General Purpose Low Power PCB Relay 8A 6VDC 90Ohm Through Hole
Compact Power Relay, 1 Form A, 10A 250VAC 10A 30VDC
TE Connectivity1887200-3
XT Series General Purpose Interface Plug-In Relay DPDT 8A 24VDC 1440Ohm Through Hole

Descriptions

Descriptions of Omron G2RL-2-CF-DC5 provided by its distributors.

Electromechanical Relay DPDT 8A 5VDC 62.5Ohm Through Hole
Power Relay 5VDC 8A DPDT(29x12.7x15.7)mm THT
Power/Signal Relay, DPDT, Momentary, 0.08A (Coil), 5VDC (Coil), 400mW (Coil), 8A (Contact), 300VDC (Contact), DC Input, AC/DC Output
RELAY GENERAL PURPOSE DPDT 8A 5V
|Omron Electronic Components G2RL-2-CF DC5

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2RL-2-CF DC5
  • G2RL-2-CFDC5
  • G2RL2CFDC5