Omron G2R1E24DC

Electromechanical Relay SPDT 16A 24VDC 1.1KOhm Through Hole
$ 1.771
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2R1E24DC.

Omron

Datasheet12 pages23 years ago

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-9.49%

CAD Models

Download Omron G2R1E24DC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

24V 16A One Conversion: $1C (SPDT-Conversion) DIP,12.6x28.6mm Power Relays ROHS
Relay; SPDT; 24VDC Coil; Hi-Capacity; 16A; Fully Sealed; Class F Insul.; 6-Pin PCB Mnt
TE Connectivity2-1415899-3
RELAY GEN PURPOSE SPDT 16A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
TE Connectivity3-1419108-1
Class F Active RoHS Compliant SPDT (1Form C) Power Relay 8ms -40C 400mW 1.44kOhms
PanasonicALZ12B24
RELAY GEN PURPOSE SPDT 16A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Power/Signal Relay, SPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), DC Input, AC Output

Descriptions

Descriptions of Omron G2R1E24DC provided by its distributors.

Electromechanical Relay SPDT 16A 24VDC 1.1KOhm Through Hole
RELAY, SPDT, 250VAC, 30VDC, 16A
RELAY, PCB TERMINAL, HIGH CAPACITY, 8-PIN, S
Relay, Spdt, 250Vac, 30Vdc, 16A; Contact Configuration:spdt; Coil Voltage:24Vdc; Contact Current:16A; Product Range:g2R Series; Relay Mounting:through Hole; Coil Type:non Latching; Contact Voltage Vac:250Vac; Relay Terminals:solder Rohs Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9949429
  • G2R-1-E 24 DC
  • G2R-1-E 24DC
  • G2R-1-E-24DC
  • G2R-1-E24DC
  • G2R-1E 24DC
  • G2R1-E-24DC
  • G2R1E 24 DC
  • G2R1E 24DC
  • G2R1E-24DC