Descriptions of TE Connectivity 3-1419108-1 provided by its distributors.
Class F Active RoHS Compliant SPDT (1Form C) Power Relay 8ms -40C 400mW 1.44kOhms
RELAY GEN PURPOSE SPDT 16A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
RT1 Series 16 A SPDT 24 VDC PCB Mount General Purpose Power Relay
Power Relay 24VDC 16A SPDT(29mm 12.7mm 15.7mm) THT
TE Connectivity Power Relay, RT1 Series, 24VDC Coil, 16A Switch, SPDT
TE Connectivity RTD14024F Relay SPDT 1 Form C Momentary Power Signal
Electromechanical Relay SPDT 20A 24VDC 1.44KOhm Through Hole
RELAY, E-MECH, SPDT, 16A, CTRL-V 24DC, VOL-RTG 250/30AC/DC, PCB MNT,
Power/Signal Relay, SPST, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 16A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
RELAY, SPDT, 250VAC, 16A; Contact Configuration:SPDT; Coil Voltage:24VDC; Current:16A; Product Range:RT1 Series; Relay Mounting:Through Hole;
RTD14024F Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 16 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: RTD14024F | Internal Number: 3-1419108-1 | TE Connectivity | Potter & Brumfield