Omron G2R-2A-T130 DC24

Power Relay 24VDC 5A DPST-NO(29mm 13mm 25.5mm) THT
$ 6.16
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2R-2A-T130 DC24.

Omron

Datasheet12 pages23 years ago

Sager Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Related Parts

Power PCB Relay ,G2R-2 DC24 BY OMI | Omron Automation G2R-2 DC24 BY OMI
Omron G2R-2A-DC24 G2RN5299B Power PCB Relay DPST 24VDC 5A
Power Relay 24VDC Coil 6-Blade (PCB) Terminal 250VAC 5A 2 Poles PCB Mounting DPDT
PanasonicAHN22224N
Power/Signal Relay, 2 Form C, DPDT, Latched, 40.8VDC (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output

Descriptions

Descriptions of Omron G2R-2A-T130 DC24 provided by its distributors.

Power Relay 24VDC 5A DPST-NO(29mm 13mm 25.5mm) THT
Power Relays | Omron Electronic Components G2R-2A-T130 DC24
RELAY PWR DPST 5A 24VDC PCB
RELAY GEN PURPOSE DPST 5A 24V
General Purpose Relays
RELAY POWER RELAYS
PCB POWER RELAY

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2R-2A-T130-DC24
  • G2R-2A-T130DC24
  • G2R2AT130 DC24
  • G2R2AT130DC24