Omron G2R-2A4-DC24

Power Relay 24VDC Coil 6-Blade (PCB) Terminal 250VAC 5A 2 Poles PCB Mounting DPDT
$ 5.662
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2R-2A4-DC24.

IHS

Datasheet14 pages10 years ago

Omron

RS (Formerly Allied Electronics)

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-78.81%

CAD Models

Download Omron G2R-2A4-DC24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-02-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Omron G2R-2A-DC24 G2RN5299B Power PCB Relay DPST 24VDC 5A
Power Relay 24VDC 5A DPST-NO(29mm 13mm 25.5mm) THT
Electromechanical Relay DPST-NO 5A 24VDC 1.1KOhm Through Hole
PanasonicJC1A1B-DC24V
Electromechanical Relay SPST-NO/SPST-NC 24VDC Through Hole
PanasonicDSP1-DC24V
Relay; 5 A; 24 VDC; Miniature Power; 12.5 mA; 1 Form A 1 Form B; 1920 Ohms

Descriptions

Descriptions of Omron G2R-2A4-DC24 provided by its distributors.

Power Relay 24VDC Coil 6-Blade (PCB) Terminal 250VAC 5A 2 Poles PCB Mounting DPDT
Power Relay, Dpst-No, 24Vdc, 4A, Tht; |Omron Electronic Components G2R-2A4 DC24
Omron Power Relay, G2R Series, 9VDC Coil, 4A Switching Current, DPST
Silver Alloy 24V 4A Normal Open:2A(DPST-Normal Open) DIP,12.8x28.6mm Power Relays ROHS
Electromechanical Relay DPST-NO 4A 24VDC 1.1KOhm Through Hole
Power/Signal Relay, 1 Form C, DPST, Momentary, 0.022A (Coil), 24VDC (Coil), 530mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2R-2A4 DC24
  • G2R-2A4 DC24 BY OMI
  • G2R-2A4DC24
  • G2R2A4DC24
  • G2R2A4DC24BYOMI