Omron G2R-24-AUL-DC12

Silver Alloy() 12V 4A DPDT (2 Form C) Plugin Power Relays ROHS
$ 11.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2R-24-AUL-DC12.

Omron

Datasheet12 pages23 years ago

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

Power Relay, Dpst-No, 12Vdc, 4A, Tht Rohs Compliant: Yes |Omron G2R-2A4 DC12
Custom Relay/Omron Electronic Components |Omron Electronic Components G2R-2A4-ASI-DC12
Electromechanical Relay DPST-NO 5A 12VDC 275Ohm Through Hole
TE Connectivity8-1440001-1
OSA Series Miniature Power Relay with Sealed Plastic Case 2 Pole 2 Form A DPST-NO 5 A 12VDC 270 Ohm PC Board Mount
TE Connectivity8-1440001-1
OSA Series Miniature Power Relay with Sealed Plastic Case 2 Pole 2 Form A DPST-NO 5 A 12VDC 270 Ohm PC Board Mount
PanasonicDSP1-DC9V
POWER RELAY, DUAL SPST, 9VDC, 5A; Contact Configuration:SPST-NO / SPST-NC; Coil

Descriptions

Descriptions of Omron G2R-24-AUL-DC12 provided by its distributors.

Silver Alloy() 12V 4A DPDT (2 Form C) Plugin Power Relays ROHS
Custom Relay | Omron Electronic Components G2R-24-AUL DC12
POWER RELAYS - CUSTOM RELAY
RELAY GEN PURPOSE DPDT 4A 12V
General Purpose Relays
PCB Power Relay

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2R-24-AUL DC12
  • G2R-24-AULDC12
  • G2R24AULDC12