Omron G2R-2A4-DC12

Omron G2R-2A4-DC12 G2RN Power PCB Relay DPDT 12VDC 5A Coil
$ 4.916
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2R-2A4-DC12.

IHS

Datasheet14 pages10 years ago

Omron

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-88.52%

CAD Models

Download Omron G2R-2A4-DC12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-02-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Electromechanical Relay DPST-NO 5A 12VDC 275Ohm Through Hole
General Purpose Relays Power PCB Relay
TE Connectivity8-1440001-1
OSA Series Miniature Power Relay with Sealed Plastic Case 2 Pole 2 Form A DPST-NO 5 A 12VDC 270 Ohm PC Board Mount
TE Connectivity8-1440001-1
OSA Series Miniature Power Relay with Sealed Plastic Case 2 Pole 2 Form A DPST-NO 5 A 12VDC 270 Ohm PC Board Mount
POWER PCB RELAY | Omron Electronic Components G6B-2214P-US DC9
PanasonicDSP1-DC12V
Relay; 8 A @ 250 VAC, 5 A @ 30 VDC; 12 V; Miniature Power; 25 mA (Nom.); -40 de

Descriptions

Descriptions of Omron G2R-2A4-DC12 provided by its distributors.

Omron G2R-2A4-DC12 G2RN Power PCB Relay DPDT 12VDC 5A Coil
Electromechanical Relay DPST-NO 4A 12VDC 275Ohm Through Hole
General Purpose Relays Power PCB Relay 12VDC GP Type
Power/Signal Relay, 1 Form C, DPST, Momentary, 0.044A (Coil), 12VDC (Coil), 530mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2R-2A4 DC12
  • G2R-2A4DC12
  • G2R2A4 DC12
  • G2R2A4DC12