Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 8-1440001-1

OSA Series Miniature Power Relay with Sealed Plastic Case 2 Pole 2 Form A DPST-NO 5 A 12VDC 270 Ohm PC Board Mount
$ 1.56
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-1440001-1.

Electro Sonic

Datasheet2 pages23 years ago

JRH Electronics

Related Parts

TE Connectivity8-1440001-1
OSA Series Miniature Power Relay with Sealed Plastic Case 2 Pole 2 Form A DPST-NO 5 A 12VDC 270 Ohm PC Board Mount
Silver Alloy() 9V 5A 1A+1B(SPST-NO+SPST-NC) DIP,10.9x19.9mm Power Relays ROHS
TE Connectivity7-1440004-7
OSA Series Miniature Power Relay with Sealed Plastic Case 2 Pole 2 Form A DPST-NO 5 A 5 VDC 47 Ohm PC Board Mount
TE Connectivity7-1440004-7
OSA Series Miniature Power Relay with Sealed Plastic Case 2 Pole 2 Form A DPST-NO 5 A 5 VDC 47 Ohm PC Board Mount
G6B Power Relay Sealed Single-side Stable SPST-NO + SPST-NC 5A 12VDC Through Hole Tray
Omron G6B-2014P-US-DC12 Relay Power PCB SPDT 12V Coil Compact Design

Descriptions

Descriptions of TE Connectivity 8-1440001-1 provided by its distributors.

OSA Series Miniature Power Relay with Sealed Plastic Case 2 Pole 2 Form A DPST-NO 5 A 12VDC 270 Ohm PC Board Mount
Power Relay 12VDC 5A DPST-NO(24.4x12.9x24.8)mm THT
POWER RELAY, DPST-NO, 12VDC, 5A, THT; Contact Configuration:DPST-NO; Coil Voltage:12VDC; Contact Current:5A; Product Range:OSA Series; Relay Mounting:Through Hole; Coil Type:-; Contact Voltage VAC:240V; Relay Terminals:S

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1440001-1 .
  • OSA-SH-212DM5 600
  • OSA-SH-212DM5,600
  • OSA-SH-212DM5600