Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic DSP1-DC9V

POWER RELAY, DUAL SPST, 9VDC, 5A; Contact Configuration: SPST-NO / SPST-NC; Coil
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DSP1-DC9V.

Future Electronics

Datasheet7 pages15 years ago
Datasheet7 pages19 years ago
Datasheet8 pages10 years ago
Datasheet7 pages18 years ago
Datasheet5 pages21 years ago

IHS

Newark

Panasonic

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-10-17
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2006-04-30
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

POWER PCB RELAY | Omron Electronic Components G6B-2214P-US DC9
Silver Alloy() 9V 5A 1A+1B(SPST-NO+SPST-NC) DIP,10.9x19.9mm Power Relays ROHS
Pcb Power Relay/Omron Electronic Compo; |Omron Electronic Components G6BK-1114P-1-US-DC9
PanasonicALDP109W
Power Relay 9VDC 3DC/5AAC SPST-NO(20.2x6.9x14.9)mm THT
PanasonicPQ1A-9V
Power Relay SPST 5A 9V Solder Through Hole Carton
PanasonicJQ1A-9V
Power Relay, 1 Form A, 5A 125VAC 2A 250VAC 5A 30VDC

Descriptions

Descriptions of Panasonic DSP1-DC9V provided by its distributors.

POWER RELAY, DUAL SPST, 9VDC, 5A; Contact Configuration:SPST-NO / SPST-NC; Coil
Power Relay 9VDC 5A SPST-NO/SPST-NC(20.2x11x10.5)mm THT
Polarized Power Relay, 1 Form A 1 Form B, 8A 250VAC 5A 30VDC
DSP Series 5 A DPST 9 VDC Through Hole Miniature Single Side Stable Power Relay
Power/Signal Relay, DPST, Momentary, 0.033A (Coil), 9VDC (Coil), 300mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, AC/DC Output

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSP1DC9V