Omron G2R-2-SNI24DC

Slim And Space-saving Power Plug-in Relay
Datasheet

Price and Stock

DistributorSKUMinPkg
TTI EuropeG2R2SNI24DC050Tray
17h
UnikeyICG2R-2-SNI24DC8267
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2R-2-SNI24DC.

Omron

Datasheet12 pages23 years ago

Farnell

element14 APAC

Newark

Related Parts

Power PCB Relay ,G2R-2 DC24 BY OMI | Omron Automation G2R-2 DC24 BY OMI
Custom Relay | Omron Electronic Components G2R-2-AUL DC24
Power Relay 24VDC 5A DPST-NO(29mm 13mm 25.5mm) THT
PanasonicJW2SN-DC24V
Electromechanical Relay Double Pole Double Throw 5A 24 Volt 1.1Kohm Through Hole
PanasonicJW2SN-B-DC24V
Compact Power Relay, 2 Form C, 10A 250VAC 10A 30VDC, Class B Coil
PanasonicAHN22124
Relays 24VDC 1.09KOhm 5A DPDT(29x13x34)mm Plug-In Slim and Compact Relay

Descriptions

Descriptions of Omron G2R-2-SNI24DC provided by its distributors.

SLIM AND SPACE-SAVING POWER PLUG-IN RELAY
Relay, Dpdt, 250Vac, 30Vdc, 5A; Contact Configuration:dpdt; Coil Voltage:24V; Contact Current:5A; Product Range:g2Rs Series; Relay Mounting:socket; Coil Type:non Latching; Contact Voltage Vac:250Vac; Relay Terminals:plug In; Contact Rohs Compliant: Yes
RELAY, DPDT, 250VAC, 30VDC, 5A; Contact Configuration:DPDT; Coil Voltage:24V; Contact Current:5A; Product Range:G2RS Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:250VAC; Relay Terminals:Plug In; Contact Voltage VDC:30VDC; Contact Material:Silver Alloy; Coil Resistance:1.113kohm; Approvals & Standards:CE, CSA, IEC, UL, VDE; Coil Current:21.8mA; Coil Operating Lower Percent Limit:80%; Coil Operating Upper Percent Limit:120%; Coil Voltage VDC Nom:24V; Contact Current AC Max:5A; Contact Current DC Max:5A; Contact Current Max:5A; Contact Voltage AC Max:250V; Contact Voltage AC Nom:250V; Contact Voltage DC Max:30V; Contact Voltage DC Nom:30V; DC Coil Power:530mW; External Depth:28mm; External Height:29mm; External Length / Height:29mm; External Width:13mm; Nom Operating Power:530mW; Operating Temperature Max:70°C; Operating Temperature Min:-40°C; Operating Time:15ms; Relay Type:Power; Release Time:5ms

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2R-2-SNI 24DC
  • G2R2SNI 24DC
  • G2R2SNI24DC