Omron G2R-1-SND 24DC

Electromechanical Relay 24VDC 1.113KOhm 10A SPDT(29x13x35.5)mm Plug-In General Purpose Relay
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for G2R-1-SND 24DC. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2R-1-SND 24DC.

Omron

Datasheet12 pages23 years ago

Farnell

Newark

element14 APAC

element14

Related Parts

Gen-Purpose Relay;10A;1 Pole;SPDT;Plug-In Term;Diode;24 VDC;Mech Ind.;Nameplate
RELAY; E-MECH; POWER; SPDT; CUR-RTG 10A; CTRL-V 24DC; VOL-RTG 250/30AC/DC; SOCKET MNT
Smart Power Relay Plug In Socket Mount, SPDT, 21.6 mA, 10 A, G2RS
PanasonicJW1FSN-DC24V
Electromechanical Relay Single Pole Double Throw 10A 24 Volt 1.1Kohm Through Hole
RELAY GEN PURPOSE SPDT 10A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
PanasonicALQ124
General Purpose Relay, ALQ Series, Power, Non Latching, SPDT, 24 VDC, 10 A

Descriptions

Descriptions of Omron G2R-1-SND 24DC provided by its distributors.

Electromechanical Relay 24VDC 1.113KOhm 10A SPDT(29x13x35.5)mm Plug-In General Purpose Relay
Relay, Spdt, 250Vac, 30Vdc, 10A; Contact Configuration:spdt; Coil Voltage:24Vdc; Contact Current:10A; Product Range:g2Rs Series; Relay Mounting:socket; Coil Type:non Latching; Contact Voltage Vac:250Vac; Relay Terminals:quick Connectrohs Compliant: Yes
RELAY, SPDT, 250VAC, 30VDC, 10A; Contact Configuration:SPDT; Coil Voltage:24V; Contact Current:10A; Product Range:G2RS Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:250VAC; Relay Terminals:Plug In; Contact Voltage VDC:30VDC; Contact Material:Silver Alloy; Coil Resistance:1.113kohm; Approvals & Standards:CE, CSA, IEC, UL, VDE; Coil Current:21.6mA; Coil Operating Upper Percent Limit:120%; Coil Voltage VDC Nom:24V; Contact Current Max:10A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; External Depth:29mm; External Height:35.5mm; External Width:13mm; Nom Operating Power:530mW; Operating Temperature Max:70°C; Operating Temperature Min:-40°C; Operating Time:15ms; Relay Type:Power - General Purpose; Release Time:5ms

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2R-1-SND-24DC
  • G2R-1-SND24DC
  • G2R1-SND-24DC
  • G2R1SND 24DC
  • G2R1SND24DC