Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic JW1FSN-B-DC24V

RELAY GEN PURPOSE SPDT 10A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
$ 2.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic JW1FSN-B-DC24V.

IHS

Datasheet9 pages9 years ago

Electro Sonic

element14 APAC

Panasonic

Jameco (USA)

Inventory History

3 month trend:
-97.36%

CAD Models

Download Panasonic JW1FSN-B-DC24V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2010-04-09
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity4-1440000-3
OMI Series General Purpose Power PCB Relay with Wash Tight 1-Pole 24 VDC 1100 Ohm 540 mW
PanasonicJQ1P-24V-F
Electromechanical Relay SPDT 10(NO)/3(NC)A 24VDC 1.44KOhm Through Hole
PanasonicJS1-F-18V-F
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, Flux Resisant
TE Connectivity1-1415899-1
Electromechanical Relay 24VDC 1.44KOhm 12A SPDT (29x12.7x15.7)mm THT Power Relay
TE Connectivity1-1393238-9
General Purpose Relay, Power PCB Relay RT1 Series, Power, Non Latching, SPDT, 24 VDC, 12 A

Descriptions

Descriptions of Panasonic JW1FSN-B-DC24V provided by its distributors.

RELAY GEN PURPOSE SPDT 10A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
RELAY GEN PURPOSE SPDT 10A 24V | Panasonic Electronic Components JW1FSN-B-DC24V
Electromechanical Relay SPDT 10A 24VDC 1.1KOhm Through Hole
JW Series 10A SPDT 24VDC Through Hole Sealed Non-Polarized Miniature Power Relay
Compact Power Relay, 1 Form C, 10A 250VAC 10A 30VDC, Class B Coil
Universal relay Plugins,D12.8XL28.6MM Through hole mounting 28.6mm*12.8mm*20mm
General Purpose Relays 10A 24Vdc Spdt Non-Latching
Power/Signal Relay, SPDT, Momentary, 0.022A (Coil), 24VDC (Coil), 530mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output
RELAY, SPDT, 277VAC, 30VDC, 5A; Contact Configuration:SPDT; Coil Voltage:24VDC; Contact Current:10A; Product Range:JW Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:277VAC; Relay Terminals:Solder
POWER RELAY, 24V, 10A, SPDT, PCB; Contact Configuration:SPDT; Coil Resistance:1.1kohm; Relay Mounting:Through Hole; Coil Current:22mA; Coil Type:DC; Coil Voltage VDC Nom:24V; Contact Current Max:10A; Contact Voltage AC Nom:250V ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • JW1-FSN-B-DC24V
  • JW1FSN-B-DC-24V
  • JW1FSN-B-DC24V.
  • JW1FSNBDC24V