Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic JW1FSN-DC24V

Electromechanical Relay Single Pole Double Throw 10A 24 Volt 1.1Kohm Through Hole
$ 1.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic JW1FSN-DC24V.

LKR

Datasheet11 pages7 years ago

element14 APAC

IHS

Panasonic

Electro Sonic

Inventory History

3 month trend:
+3.38%

CAD Models

Download Panasonic JW1FSN-DC24V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2006-09-02
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

G2R Power Relay Flux Protection Single-Side Stable SPDT 8A 24VDC Through Hole Tray
RELAY, E-MECH, POWER, SPDT, 10A, CTRL-V 24DC, VOL-RTG 250/30AC/DC, PCB MNT
Power Relay 24VDC 5(NO)/3(NC)DC/10(NO)/3(NC)AAC SPDT(20.3x10.3x16.2)mm THT
TE Connectivity6-1440000-0
General Purpose Relay, Omi Series, Power, Non Latching, Spdt, 24 Vdc, 10 A Rohs Compliant: Yes
PanasonicALQ124
General Purpose Relay, ALQ Series, Power, Non Latching, SPDT, 24 VDC, 10 A
PanasonicJS1-B-18V
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, Class B Coil

Descriptions

Descriptions of Panasonic JW1FSN-DC24V provided by its distributors.

Electromechanical Relay Single Pole Double Throw 10A 24 Volt 1.1Kohm Through Hole
JW Series 10A SPDT 24VDC Through Hole Sealed Non-Polarized Miniature Power Relay
In a Pack of 5, Panasonic JW SPDT Non-Latching Relay PCB Mount, 24V dc Coil
Panasonic Power relay, 24V dc_coil_voltage, SPDT
AgNi 24V 10A SPDT (1 Form C) Plugin,12.8x28.6mm Power Relays ROHS
Power Relay SPDT 250VAC 24VDC Through Hole
RELAY 10 A 24 V COMPACT PC BOARD POWER 22 MA @ +&FRASL - 10% (NOM.)
1 Form A/1 Form C/2 Form A/2 Form C, 5 A/10 A, Power relays
Relay, Spdt, 277Vac, 30Vdc, 5A; |Panasonic JW1FSN-DC24V
RELAY, SPDT, 277VAC, 30VDC,10A; Contact Configuration: SPDT; Coil Voltage: 24VDC; Contact Current: 10A; Product Range: JW Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 277VAC; Relay Termina
IDEAL FOR POWER SUPPLY RELAY Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.022A (Coil), 31.2VDC (Coil), 530mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
Switching Current A = 10 / Switching Voltage - DC V = 30 / Switching Capacity kVA = 2.5 / Series = JW / Switching Voltage - AC V = 250 / Contact Material = AgCdO / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Coil Voltage - DC V = 24 / Width mm = 12.8 / Length mm = 28.6 / Height mm = 20 / Contact Configuration = 1CO / Coil Type = DC / Coil Resistance kOhm = 1.1

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • JW1FSN-DC24V.
  • JW1FSN-DC24V..
  • JW1FSNDC24V
  • JW1FSNDC24V.