Omron G2R-1-SN AC120(S)

Relay, PCB, Power, SPDT, LED Indicator, Plug-In Terminal, Non-Latching, VAC120, 10Amp
$ 13.64
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2R-1-SN AC120(S).

Omron

Datasheet12 pages23 years ago

IHS

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-80.49%

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-03-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

RELAY; E-MECH; POWER; SPDT; CUR-RTG 10A; CTRL-V 24DC; VOL-RTG 250/30AC/DC; SOCKET MNT
Electromechanical Relay SPDT 10A 120VAC 6.5KOhm Bracket Mount
General Purpose Relays Power PCB Relay SPDT 120VAC Sealed AgCnt
Phoenix Contact2903340
Relay, 1 Form C (NO/NC), 120 V (AC), 25 A, 250 V (DC), 250 V (AC), monostable, 2903340
Power Relay 120VAC 10A SPDT(27.5x14x42)mm Socket
IDEC Compact Power Relay; 10A; SPDT; 120VAC; 5-Blade; LED

Descriptions

Descriptions of Omron G2R-1-SN AC120(S) provided by its distributors.

Relay, PCB, Power, SPDT, LED Indicator, Plug-In Terminal, Non-Latching, VAC120, 10Amp
Electromechanical Relay SPDT 10A 120VAC 7.286KOhm Plug-In
Power Relay 120VAC 10A SPDT(13mm 35.5mm) Socket
Power/Signal Relay, SPDT, Momentary, 900mW (Coil), 10A (Contact), 125VDC (Contact), AC Input, AC/DC Output, Socket Mount
Relay General Purpose; 5A; SPDT; 120V AC Coil
POWER RELAY, SPDT, 120VAC, 10A, PLUG IN Relay Type:General Purpose; Coil Voltage VAC Nom:120V; Contact Current Max:10A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:7286ohm; Contacts:SPDT; Coil Type:AC
Relay, Spdt, 250Vac, 30Vdc, 10A; Contact Configuration:spdt; Coil Voltage:120Vac; Contact Current:10A; Product Range:g2Rs Series; Relay Mounting:socket; Coil Type:non Latching; Contact Voltage Vac:250Vac; Contact Voltage Vdc:30Vdc Rohs Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2R-1-SN-AC-120(S)
  • G2R-1-SN-AC120(S)
  • G2R-1-SN-AC120S
  • G2R-1-SNAC120(S)
  • G2R-1-SNAC120S
  • G2R1-SNAC120S
  • G2R1SNAC120S