Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G2R-1-T-AC120

Electromechanical Relay SPDT 10A 120VAC 6.5KOhm Bracket Mount
$ 9.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2R-1-T-AC120.

Omron

Datasheet12 pages24 years ago

element14 APAC

Electro Sonic

Sager Electronics

Amarillo Electric

Inventory History

3 month trend:
-2.08%

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-02-14
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Electromechanical Relay SPDT 10A 120VAC 6.5KOhm Through Hole
RELAY; E-MECH; POWER; SPDT; CUR-RTG 10A; CTRL-V 24DC; VOL-RTG 250/30AC/DC; SOCKET MNT
Omron Power relay, G2R-1series, 120V ac_coil_voltage, switching current5A, SPDT
Power Relay 120VAC 10A SPDT(27.5x14x42)mm Socket
IDEC Compact Power Relay; 10A; SPDT; 120VAC; 5-Blade; LED
Relay General Purpose Power; 10A; SPDT; 120V AC Coil

Descriptions

Descriptions of Omron G2R-1-T-AC120 provided by its distributors.

Electromechanical Relay SPDT 10A 120VAC 6.5KOhm Bracket Mount
Power Relay 120VAC 10A SPDT(45x14x38)mm Bracket
POWER RELAY, SPDT, 10A, 250VAC, PANEL
Power/Signal Relay, SPDT, Momentary, 900mW (Coil), 10A (Contact), 30VDC (Contact), AC Input, AC/DC Output, Panel Mount
Power Relay, Spdt, 10A, 250Vac, Panel; Contact Configuration:spdt; Coil Voltage:120Vac; Contact Current:10A; Product Range:g2R Series; Relay Mounting:panel; Coil Type:non Latching; Contact Voltage Vac:250V; Contact Voltage Vdc:30V Rohs Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2R-1-TAC120
  • G2R1TAC120