Idec RH1B-ULAC120V

IDEC Compact Power Relay; 10A; SPDT; 120VAC; 5-Blade; LED
$ 12.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RH1B-ULAC120V.

IHS

Datasheet10 pages9 years ago

Master Electronics

Farnell

Sager Electronics

Switches Unlimited

Inventory History

3 month trend:
-15.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Power Relay 120VAC 10A SPDT(27.5x14x42)mm Socket
Relay General Purpose Power; 10A; SPDT; 120V AC Coil
RELAY; E-MECH; POWER; SPDT; CUR-RTG 10A; CTRL-V 24DC; VOL-RTG 250/30AC/DC; SOCKET MNT
Electromechanical Relay SPDT 10A 120VAC 6.5KOhm Bracket Mount
Omron Power relay, G2R-1series, 120V ac_coil_voltage, switching current5A, SPDT
Phoenix Contact2903340
Power Relay/Base/Display/Suppressor Module w/Bracket; SPDT; RIF-1; 120VAC In; 1x21

Descriptions

Descriptions of Idec RH1B-ULAC120V provided by its distributors.

IDEC Compact Power Relay; 10A; SPDT; 120VAC; 5-Blade; LED
Power Relay 120VAC 10A SPDT(27.5x14x42)mm Socket
AgCdO 120V 10A SPDT (1 Form C) Plugin,14x27.5mm Power Relays ROHS
Relay General Purpose; 10A; SPDT; 120V AC Coil
Universal relay Plugins,D14XL27.5MM Bracket mounting,Through hole mounting
General Purpose Relays Relay Plug-In SPDT 10A 120VAC
RELAY, 30, 100 MA, 5, 120 VAC, 100 MEGOHMS, BLADE, 20 MS, 20 MS, -30 TO +70 C
POWER RELAY, SPDT, 120VAC, 10A, PLUG IN Relay Type:Miniature Coil Voltage VAC Nom:120V Contact Current Max:10A Contact Voltage AC Nom:220V Contact Voltage DC Nom:30V Coil Resistance:7680ohm Contacts:SPDT Coil Type:AC
Relay, Spdt, 110Vac, 30Vdc, 10A; Contact Configuration:Spdt; Coil Voltage:120Vac; Contact Current:10A; Product Range:Rh Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:110V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Idec RH1B-ULAC120V

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • RH1B-ULAC120V.