Omron G2R-14-AC120

Omron Power relay, G2R-1series, 120V ac_coil_voltage, switching current5A, SPDT
$ 10.546
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2R-14-AC120.

IHS

Datasheet12 pages24 years ago

Arrow Electronics

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Omron G2R-14-AC120 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-02-14
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2026-03-31
LTD Date2026-03-31

Related Parts

Electromechanical Relay SPDT 10A 120VAC 6.5KOhm Bracket Mount
Electromechanical Relay SPDT 10A 120VAC 6.5KOhm Through Hole
RELAY; E-MECH; POWER; SPDT; CUR-RTG 10A; CTRL-V 24DC; VOL-RTG 250/30AC/DC; SOCKET MNT
Power Relay 120VAC 10A SPDT(27.5x14x42)mm Socket
IDEC Compact Power Relay; 10A; SPDT; 120VAC; 5-Blade; LED
Power Relay 120VAC 10A SPDT 43.2mm × 14.5mm × 42mm, Bracket Mount

Descriptions

Descriptions of Omron G2R-14-AC120 provided by its distributors.

Omron Power relay, G2R-1series, 120V ac_coil_voltage, switching current5A, SPDT
General Purpose Relays Power PCB Relay SPDT 120VAC Sealed AgCnt
Power/Signal Relay, SPDT, Momentary, 900mW (Coil), 10A (Contact), 30VDC (Contact), AC Input, AC/DC Output, Through Hole-Straight Mount
Electromechanical Relay SPDT 10A 120VAC 6.5KOhm Through Hole
Power Relay 120VAC 10A SPDT(29mm 13mm 25.5mm) THT
Relay, E-Mech, Power, SPDT, 10A, Ctrl-V 120AC, Vol-Rtg 250/30AC/DC, PCB Mnt | Omron Electronic Components G2R-14 AC120
POWER RELAY, SPDT, 120VAC, 10A, PC BOARD Relay Type:General Purpose; Coil Voltage VAC Nom:120V; Contact Current Max:10A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:6500ohm; Contacts:SPDT; Coil Type:AC
RELAY, SPDT, 250VAC, 30VDC, 10A; Contact; RELAY, SPDT, 250VAC, 30VDC, 10A; Contact Configuration: SPDT; Coil Voltage: 120VAC; Contact Current: 10A; Product Range: G2R Series; Relay Mounting: Through Hole; Coil Type: Non Latchi

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2R-14 AC120
  • G2R-14-AC120.
  • G2R-14AC120
  • G2R14AC120